I/O Modules

I O modules are devices that connect an information processing unit, such as a computer to the outside world, e.g. a human or another information processing unit.


How do I O modules work?


Peripheral devices and the central processing unit (CPU) cannot communicate because they have differences in signal transfer rates and manner of operation. I.O modules convert signal values to resolve the differences in the manner of operation between peripherals and the CPU. I O modules also work by synchronising the differences in data transfer rates between the CPU and peripherals.


I O modules also control the differences in operating modes of peripherals so as not to disturb the operation of other devices connected to the CPU. Unlike Keyboards & Mice, which are input devices, I O modules perform both input and output functions.


What are I O modules used for?


I O modules can be integrated in all kinds of equipment such as smart home hubs and consumer electronic gear.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Supported I/O Interfaces Supported Bus Interfaces Supply Voltage Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 716-6435
Mfr. Part No.MP-323
BrandCommell
HK$320.85
Each
units
1394 Mini PCI 3.3 V, 5 V 59.75mm - - 44.6mm
RS Stock No. 713-8913
Mfr. Part No.EMIO-3210-00A1
HK$2,226.34
Each
units
Parallel, RS232, RS422, RS485 EM-IO - 268mm +60°C 0°C 120mm
Related Products
The RS PRO black high tack duct tape ...
Description:
The RS PRO black high tack duct tape is a black, glossy, all-purpose duct tape. It is a poly cloth, extruded gloss tape with a white, aggressive, pressure-sensitive, solvent-free, rubber resin adhesive. This is 0.17mm thick, 50mm wide and 50m ...
High performance matt "gaffer" tape, ideal for securing ...
Description:
High performance matt "gaffer" tape, ideal for securing and bundling cables, colour coding on lighting and mixing desks etc. Ultra matt 'writable' surface finish, minimises light glare and reflectionCable friendly adhesive - peels clean from cables and most other surfacesEasy ...
A cloth Gaffa® Tape with a gloss finish ...
Description:
A cloth Gaffa® Tape with a gloss finish for better visibility in dark areas such as recording studios or back stage areas. Ideal for a wide variety of applications including joining scenery. A cable friendly adhesive, ideal for securing cables ...
The design of the 3M™ Dual Lock™ SJ387B ...
Description:
The design of the 3M™ Dual Lock™ SJ387B hook and loop tape is made of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.The SJ387B ...