Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Read more Read less

Filters

Viewing 141 - 160 of 201 products
Results per page
Description Price Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS Stock No. 359-122
BrandRS PRO
HK$650.43
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 100m 13 AWG 28 A 7/0.67 mm 600 V - +70°C 4.2mm Annealed Copper - PVC 0.8mm
RS Stock No. 180-5915
BrandRS PRO
HK$127.58
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Orange 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS Stock No. 811-1460
BrandRS PRO
HK$737.90
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Yellow 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-4510
BrandRS PRO
HK$588.71
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 100m 13 AWG - 50/0.25 mm 1 kV - 70°C 4.2mm Copper - PVC 0.8mm
RS Stock No. 906-2723
BrandRS PRO
HK$3,417.66
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Dark Blue 100m 4 AWG 136 A 196/0.4 mm 1 kV - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS Stock No. 180-5914
BrandRS PRO
HK$124.10
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Red 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS Stock No. 811-4438
BrandRS PRO
HK$105.81
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² Blue 25m 15 AWG - 30/0.25 mm 1 kV - +70°C 3.7mm Copper - PVC 0.8mm
RS Stock No. 811-4485
BrandRS PRO
HK$272.36
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green/Yellow 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
RS Stock No. 628-5314
BrandRS PRO
HK$1,786.34
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Red 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 180-5964
BrandRS PRO
HK$470.25
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Grey 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 815-8611
BrandRS PRO
HK$582.19
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Pink 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS Stock No. 811-4469
BrandRS PRO
HK$214.50
1 Reel of 25 Metre(s)
Reel(s)
4 mm² Blue 25m 11 AWG - 56/0.3 mm 1 kV - +70°C 4.8mm Copper - PVC 0.8mm
RS Stock No. 803-4124
BrandRS PRO
HK$99.00
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Green/Yellow 100m 22 AWG 11 A 16/0.2 mm 1 kV -20°C +105°C 2.6mm Copper - PVC 0.8mm
RS Stock No. 811-4447
BrandRS PRO
HK$148.83
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Black 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
RS Stock No. 811-4624
BrandRS PRO
HK$338.20
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS Stock No. 811-4441
BrandRS PRO
HK$148.83
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Blue 25m 13 AWG - 50/0.25 mm 1 kV - +70°C 4.2mm Copper - PVC 0.8mm
RS Stock No. 180-5943
BrandRS PRO
HK$206.28
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Purple 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 811-4488
BrandRS PRO
HK$313.25
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
RS Stock No. 180-5925
BrandRS PRO
HK$174.44
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Purple 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 2.8mm Copper Flame Retardant - -
RS Stock No. 180-5940
BrandRS PRO
HK$206.28
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Orange 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
Related Products
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller ...
Description:
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller Starter Kit enables rapid development with Ethernet, USB and audio. On-board sensors include an Accelerometer and a Phototransistor. External peripherals interface to Stereo codec, SRAM memory, Serial flash and multi-colour LEDs.The FM4-176L-S6E2CC-ETH ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
This starter kit comes with an LED blinking ...
Description:
This starter kit comes with an LED blinking program, so you can easily evaluate the ML62Q1400 group. Reference board: ML62Q1452 (64KB, 64QFP)On-chip debug emulator: EASE 1000Development Environment Setup CD: U8 / U16 Development ToolStarter Kit CD: LED flashing sample programOther: ...
Raspberry Pi 3 Model B+ (B Plus) with ...
Description:
Raspberry Pi 3 Model B+ (B Plus) with 1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0)1 GB LPDDR2 SDRAMDual Band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac Wireless LAN, Enhanced Ethernet PerformanceClass 10 High Performance Micro SD Card pre-loaded with NOOBSCanaKit 2.5A Micro USB ...