Tri-rated Cable

What is Tri Rated Cable?Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.What does Tri-Rated Mean?Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows: The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK Underwriters Laboratories (UL) Canadian Standards Association (CSA)This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing processComponents of Tri-Rated CableTri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulationFeatures and BenefitsThis Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features; Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time Has a high 600 / 1000 V voltage rating Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005) Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applicationsWhat Applications is Tri Rated Cable Used In?These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality. Electrical cabinets Switch control in power switchgear Relay and instrumentation panels of power switchgear Internal connectors in rectifier equipment Motor starters and controllers Small electrical devices Industrial electrical installations Panel building

...
Read more Read less

Filters

Viewing 81 - 100 of 201 products
Results per page
Description Price Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS Stock No. 815-8611
BrandRS PRO
HK$739.14
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Pink 100m 12 AWG 41 A 56/0.3 mm 1 kV -15°C +105°C 4.3mm Copper - PVC 0.8
RS Stock No. 906-2723
BrandRS PRO
HK$3,417.66
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Dark Blue 100m 4 AWG 136 A 196/0.4 mm 1 kV - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS Stock No. 180-5918
BrandRS PRO
HK$127.58
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² White 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS Stock No. 180-5936
BrandRS PRO
HK$206.10
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 811-4508
BrandRS PRO
HK$500.84
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Red 100m 15 AWG - 30/0.25 mm 1 kV - 70°C 3.7mm Copper - PVC 0.8mm
RS Stock No. 180-5941
BrandRS PRO
HK$206.28
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Blue 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 919-5576
BrandRS PRO
HK$1,222.14
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Black 25m - - - 1 kV - 70°C 9.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 180-5962
BrandRS PRO
HK$470.25
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Brown 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 811-1454
BrandRS PRO
HK$739.14
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Yellow 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 815-8668
BrandRS PRO
HK$1,757.53
1 Reel of 100 Metre(s)
Reel(s)
10 mm² White 100m 8 AWG 75 A 80/0.4 mm 1 kV -15°C +105°C 6.8mm Copper - PVC 1.2
RS Stock No. 628-5320
BrandRS PRO
HK$1,757.53
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Black 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 180-5972
BrandRS PRO
HK$470.25
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 180-5947
BrandRS PRO
HK$304.75
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Blue 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS Stock No. 180-5953
BrandRS PRO
HK$304.75
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Grey 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -
RS Stock No. 811-4627
BrandRS PRO
HK$338.20
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Red 100m 15 AWG - 7/0.53 mm 1 kV - +70°C 3.6mm Copper - PVC 0.8mm
RS Stock No. 358-961
BrandRS PRO
HK$382.44
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 100m 17 AWG 15 A 1/1.13 mm 600 V - +70°C 3.2mm Annealed Copper - PVC 0.8mm
RS Stock No. 180-5961
BrandRS PRO
HK$470.25
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Yellow 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 3.7mm Copper Flame Retardant - -
RS Stock No. 811-4481
BrandRS PRO
HK$376.03
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Blue 100m 17 AWG - 32/0.2 mm 1 kV - 70°C 3.4mm Copper - PVC 0.8mm
RS Stock No. 180-5920
BrandRS PRO
HK$127.58
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Pink 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 2.6mm Copper Flame Retardant - -
RS Stock No. 516-8072
BrandRS PRO
HK$1,251.31
1 Reel of 25 Metre(s)
Reel(s)
25 mm² Blue 25m 3 AWG 130 A 196/0.4 mm 600 V - +70°C 11.5mm Annealed Copper - PVC 1.2mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...