Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 21 - 40 of 349 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 194-6748
Mfr. Part No.21.15.2723-50
BrandRoline
HK$81.95
Each
units
3m Terminated Male RJ45 UTP Yellow - - - - -
RS Stock No. 197-3672
Mfr. Part No.21.15.2809-20
BrandRoline
HK$345.40
Each
units
20m Terminated Male RJ45 S/FTP Grey - - - - Low Smoke Zero Halogen (LSZH)
RS Stock No. 176-6277
Mfr. Part No.PX0898/5M00
BrandBulgin
HK$597.75
Each
units
5m Terminated Male RJ45/Male RJ45 S/FTP Black Polyurethane, PVC - - - -
RS Stock No. 188-1380
Mfr. Part No.09488484745100
BrandHARTING
HK$532.17
Each
units
13.5mm - VarioBoot RJ45 S/FTP - - - - - -
RS Stock No. 197-5364
Mfr. Part No.XS6W-6LSZH8SS100CM-G
BrandOmron
HK$175.33
Each
units
1m Terminated Male RJ45 - Green - - - - Low Smoke Zero Halogen (LSZH)
RS Stock No. 194-6736
Mfr. Part No.21.15.2741-100
BrandRoline
HK$38.53
Each
units
1m Terminated Male RJ45 UTP Blue - - - - -
RS Stock No. 123-5546
Mfr. Part No.XS6W-6LSZH8SS300CM-B
BrandOmron
HK$217.44
Each
units
3m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS Stock No. 188-1378
Mfr. Part No.09488484745030
BrandHARTING
HK$261.86
Each
units
3m - RJ45 S/FTP - - - - - -
RS Stock No. 136-7982
Mfr. Part No.ET426305
HK$2,010.15
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated - S/FTP Black PVC 4 6mm - LSZH
RS Stock No. 194-6726
Mfr. Part No.21.15.2720-100
BrandRoline
HK$30.47
Each
units
500mm Terminated Male RJ45 UTP Yellow - - - - -
RS Stock No. 197-3649
Mfr. Part No.21.15.2805-50
BrandRoline
HK$97.78
Each
units
5m Terminated Male RJ45 S/FTP Grey - - - - Low Smoke Zero Halogen (LSZH)
RS Stock No. 176-3689
Mfr. Part No.CAE4106002M
BrandBelden
HK$149.48
Each
units
2m Terminated Male RJ45/Male RJ45 S/FTP Blue - - - - -
RS Stock No. 194-6787
Mfr. Part No.21.15.0874-5
BrandRoline
HK$376.21
Each
units
20m Terminated Male RJ45 S/FTP Grey - - - - -
RS Stock No. 176-3677
Mfr. Part No.CAE4106001M
BrandBelden
HK$159.57
Each
units
1m Terminated Male RJ45/Male RJ45 S/FTP Blue - - - - -
RS Stock No. 144-6511
Mfr. Part No.XS6W-6LSZH8SS1500CM-B
BrandOmron
HK$585.92
Each
units
15m Terminated Male RJ45/Male RJ45 - Blue LSZH - - - -
RS Stock No. 174-5292
Mfr. Part No.L00000A0197
HK$92.57
Each
units
500mm Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS Stock No. 778-5152
BrandRS PRO
HK$91.29
Each
units
2m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS Stock No. 194-6721
Mfr. Part No.21.15.2985-50
BrandRoline
HK$28.18
Each
units
300mm Terminated Male RJ45 UTP Blue - - - - -
RS Stock No. 194-6749
Mfr. Part No.21.15.2733-50
BrandRoline
HK$81.95
Each
units
3m Terminated Male RJ45 UTP Green - - - - -
RS Stock No. 174-5304
Mfr. Part No.L00001A0157
HK$123.85
Each
units
2m Terminated Male RJ45/Male RJ45 S/FTP Red LSZH - - - -