YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS Stock No. 827-4296
BrandRS PRO
HK$674.97
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² - Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS Stock No. 522-484
BrandRS PRO
HK$1,418.67
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² - Unscreened - Grey 9.5mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS Stock No. 827-4256
BrandRS PRO
HK$1,450.02
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² - Unscreened Yes Grey 9.9mm 34 A 300/500 V 11 AWG - Copper 56/0.30 mm 4.95 Ω/km
RS Stock No. 827-4246
BrandRS PRO
HK$335.75
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² - Unscreened No Grey 5.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 827-4293
BrandRS PRO
HK$702.46
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² - Unscreened Yes Grey 6.7mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4274
BrandRS PRO
HK$557.26
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4259
BrandRS PRO
HK$789.54
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² - Unscreened No Grey 7.5mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.09 Ω/km
RS Stock No. 136-8202
BrandRS PRO
HK$711.48
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² LiYY Unscreened No Grey 5.3mm 9 A 300 V 20 Multicore Copper - 39 Ω/km
RS Stock No. 827-4329
BrandRS PRO
HK$7,360.91
1 Reel of 50 Metre(s)
Reel(s)
25 2.5 mm² - Unscreened Yes Grey 20.8mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.09 Ω/km
RS Stock No. 196-4675
BrandRS PRO
HK$353.35
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² - Unscreened Yes Grey 7.2mm - 300/500 V - Multicore Annealed Copper 24/0.2 mm -
RS Stock No. 827-4287
BrandRS PRO
HK$573.15
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² - Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 136-8198
BrandRS PRO
HK$603.59
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² LiYY Unscreened No Grey 4.5mm 6 A 300 V 22 Multicore Copper - 58.9 Ω/km
RS Stock No. 827-4243
BrandRS PRO
HK$249.82
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² - Unscreened No Grey 5.4mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS Stock No. 827-4290
BrandRS PRO
HK$897.49
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² - Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 196-4702
BrandRS PRO
HK$451.76
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² - Unscreened Yes Grey 7.6mm - 300/500 V - Multicore Annealed Copper 32/0.2 mm -
RS Stock No. 196-4686
BrandRS PRO
HK$1,068.31
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² - Unscreened Yes Grey 9.8mm - 300/500 V - Multicore Annealed Copper 50/0.25 mm -
RS Stock No. 827-4265
BrandRS PRO
HK$1,949.06
1 Reel of 50 Metre(s)
Reel(s)
3 6 mm² - Unscreened Yes Grey 11.7mm 44 A 300/500 V 9 AWG - Copper 84/0.30 mm 3.3 Ω/km
RS Stock No. 827-4322
BrandRS PRO
HK$2,623.94
1 Reel of 50 Metre(s)
Reel(s)
25 1 mm² - Unscreened Yes Grey 14.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 196-4669
BrandRS PRO
HK$466.74
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - Unscreened Yes Grey 7.7mm - 300/500 V - Multicore Annealed Copper 24/0.2 mm -
RS Stock No. 136-8195
BrandRS PRO
HK$365.27
1 Reel of 100 Metre(s)
Reel(s)
3 0.25 mm² LiYY Unscreened No Grey 3.9mm 4 A 300 V 23 Multicore Copper - 79.9 Ω/km