Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Read more Read less

Filters

Viewing 1 - 20 of 515 products
Results per page
Description Price Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS Stock No. 382-7224
Mfr. Part No.8761NH.00305
BrandBelden
HK$6,209.81
1 Reel of 304 Metre(s)
Reel(s)
1 0.35 mm² Twisted Pair 22 AWG 4.9mm F/UTP LSZH Chrome - 7/30 Screened 300 V Flame Retardant, Low Smoke Zero Halogen (LSZH) 304m
RS Stock No. 382-7022
Mfr. Part No.3107A.00305
BrandBelden
HK$28,018.77
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 9.04mm SF/UTP PVC Black 120 Ω 7/30 Screened 300 V Flame Retardant 304m
RS Stock No. 807-9060
Mfr. Part No.0031334
BrandLapp
HK$3,953.32
1 Reel of 50 Metre(s)
Reel(s)
10 0.5 mm² Li2YCY 20 AWG 14.8mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 382-7000
Mfr. Part No.3105A.00152
BrandBelden
HK$4,386.22
1 Reel of 152 Metre(s)
Reel(s)
1 0.33 mm² Twisted Pair 22 AWG 7.21mm F/FTP PVC Black 120 Ω 7/30 Screened 300 V - 152m
RS Stock No. 382-7218
Mfr. Part No.8760NH.00305
BrandBelden
HK$7,036.72
1 Reel of 304 Metre(s)
Reel(s)
1 0.8 mm² Twisted Pair 18 AWG 6mm F/UTP LSZH Chrome - 16/30 Screened 300 V Flame Retardant, Halogen Free 304m
RS Stock No. 331-9127
Mfr. Part No.8102.01152
BrandBelden
HK$4,450.53
1 Reel of 152 Metre(s)
Reel(s)
2 0.2 mm² Twisted Pair 24 AWG 6.86mm SF/UTP PVC Chrome 100 Ω 7/32 Screened 30 V - 152m
RS Stock No. 822-989
Mfr. Part No.8723.003
BrandBelden
HK$491.59
1 Reel of 30 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 45 Ω 7/30 Screened 300 V - 30m
RS Stock No. 822-995
Mfr. Part No.8723.00305
BrandBelden
HK$4,495.35
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 45 Ω 7/30 Screened 300 V Flame Retardant 304m
RS Stock No. 823-005
Mfr. Part No.8723.01152
BrandBelden
HK$2,409.09
1 Reel of 152 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 52 Ω 7/30 Screened 300 V - 152m
RS Stock No. 382-7202
Mfr. Part No.8723NH.00305
BrandBelden
HK$3,978.29
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.55mm U/STP LSZH Chrome 45 Ω 7/30 Screened 300 V - 304m
RS Stock No. 382-7246
Mfr. Part No.8777NH.00305
BrandBelden
HK$7,120.12
1 Reel of 304 Metre(s)
Reel(s)
3 0.33 mm² Twisted Pair 22 AWG 7mm U/STP LSZH Chrome - 7/30 Screened 300 V - 304m
RS Stock No. 812-4766
BrandRS PRO
HK$2,313.05
1 Reel of 100 Metre(s)
Reel(s)
3 0.76 mm² Multicore 22 AWG 6.9mm Aluminium Foil-PET Tape LSZH Grey - 7/0.254 mm Screened - - 100m
RS Stock No. 802-339
Mfr. Part No.9503.00U305
BrandBelden
HK$3,821.88
1 Box of 304 Metre(s)
Box(es)
3 0.2 mm² Twisted Pair 24 AWG 5.89mm F/UTP PVC Chrome 75 Ω 7/32 Screened 300 V Flame Retardant 304m
RS Stock No. 382-7195
Mfr. Part No.8471NH.00305
BrandBelden
HK$7,036.87
1 Reel of 304 Metre(s)
Reel(s)
1 1.33 mm² Twisted Pair 16 AWG 7.15mm - LSZH Chrome - 19/29 Screened 300 V Flame Retardant, Low Smoke Zero Halogen (LSZH) 304m
RS Stock No. 126-5191
Mfr. Part No.5473C SL001
BrandAlpha Wire
HK$3,144.84
1 Reel of 304 Metre(s)
Reel(s)
3 0.23 mm² Twisted Pair 24 AWG 5.69mm F/UTP PVC Grey 76 Ω 7/0.2 mm Screened 300 V Flame Retardant 304m
RS Stock No. 111-8966
Mfr. Part No.5473C SL005
BrandAlpha Wire
HK$830.04
1 Reel of 30 Metre(s)
Reel(s)
3 0.23 mm² Twisted Pair 24 AWG 5.69mm F/UTP PVC Grey 76 Ω 7/0.2 mm Screened 300 V Flame Retardant 30m
RS Stock No. 175-7355
Mfr. Part No.B963024 GE033
BrandAlpha Wire
HK$1,430.24
1 Reel of 100 Metre(s)
Reel(s)
2 0.23 mm² Twisted Pair 24 AWG 6.07mm Foil and Braid PVC Grey 64 Ω 7/32 Screened 300 V Flame Retardant 100m
RS Stock No. 362-566
Mfr. Part No.44A1121-24-2/6-9
HK$3,772.89
1 Reel of 100 Metre(s)
Reel(s)
1 0.25 mm² Type 44 24 AWG 3.05mm S/UTP - White - 19/0.13 mm Screened 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 100m
RS Stock No. 382-829
Mfr. Part No.9504.00U305
BrandBelden
HK$5,651.75
1 Box of 304 Metre(s)
Box(es)
4 0.2 mm² Twisted Pair 24 AWG 6.73mm F/UTP PVC Chrome 75 Ω 7/32 Screened 300 V Flame Retardant 304m
RS Stock No. 608-4149
Mfr. Part No.0035806
BrandLapp
HK$2,075.73
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² LiYCY 24 AWG 11.3mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 50m