SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses. Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications. Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671
Description:
For connecting beam ends to end.,Suitable for moment
loads but for pulling loads use a yoke,Stock-no. 261-2166 (4 hole) and stock-no. 308-0217 (2 hole) include grub screws.,Stock-no. 331-4093 has two M8 holes.
Description:
The RK LightClamps plastic connection system guarantees flexibility
thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...
Description:
End plates are screwed on to beam ends
to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.
Description:
End caps give your aluminium structure a clean
finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection. Prevents injuries at profile edges Improves the design ...