Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS Stock No. 820-0185
BrandRS PRO
HK$344.83
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.5mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 136-8146
BrandRS PRO
HK$503.11
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS Stock No. 136-8147
BrandRS PRO
HK$708.97
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS Stock No. 136-8144
BrandRS PRO
HK$718.28
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 5.5mm 2 x 0.75 mm², 4 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS Stock No. 842-0702
BrandRS PRO
HK$772.08
1 Reel of 100 Metre(s)
Reel(s)
- 12 6mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 820-0194
BrandRS PRO
HK$664.83
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 136-8145
BrandRS PRO
HK$828.05
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 8 6mm 2 x 0.75 mm², 6 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS Stock No. 842-0708
BrandRS PRO
HK$509.55
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.6mm - - Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 842-0705
BrandRS PRO
HK$356.97
1 Reel of 100 Metre(s)
Reel(s)
- 6 4.4mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 820-0182
BrandRS PRO
HK$476.33
1 Reel of 100 Metre(s)
Reel(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 842-0695
BrandRS PRO
HK$330.16
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.9mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 136-8143
BrandRS PRO
HK$621.36
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5.5mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS Stock No. 136-8142
BrandRS PRO
HK$381.63
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4.4mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore