Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 21 - 40 of 1492 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 168-2192
Mfr. Part No.SMBL 7 X 0,22 / 25M
BrandNexans
HK$674.72
1 Reel of 25 Metre(s)
Reel(s)
7 0.22 mm² Screened 25m Grey 24 AWG 4.9mm 1 A Braid, Foil +80°C 7/0.2 mm Polyvinyl Chloride PVC 500 V -
RS Stock No. 444-0727
Mfr. Part No.1312305
BrandLapp
HK$2,501.36
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² Unscreened 50m Grey 15 AWG 8.1mm - Unscreened +80°C - Polyurethane PUR 500 V -
RS Stock No. 819-9552
Mfr. Part No.1123032
BrandLapp
HK$982.60
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² Unscreened 100m Grey 18 AWG 5.4mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 673-3236
Mfr. Part No.1174L SL005
BrandAlpha Wire
HK$553.23
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Unscreened 30m Grey 22 AWG 4.34mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS Stock No. 331-8764
Mfr. Part No.3084A T5U500
BrandBelden
HK$4,606.94
1 Reel of 152 Metre(s)
Reel(s)
4 0.6 mm² Screened 152m Grey 24 AWG 7.11mm 1.7 A Foil +75°C 19/0.16 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 444-0862
Mfr. Part No.0015304
BrandLapp
HK$1,449.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Unscreened 50m Grey 16 AWG 9mm - Unscreened +70°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS Stock No. 819-9616
Mfr. Part No.1123159
BrandLapp
HK$2,186.41
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² Unscreened 50m Grey 11 AWG 9.9mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 141-491
Mfr. Part No.12644
BrandLapp
HK$1,215.98
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² Screened 50m Blue 18 AWG 8.3mm - Braid, Foil +80°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS Stock No. 828-2437
Mfr. Part No.1219/25C SL005
BrandAlpha Wire
HK$2,503.13
1 Reel of 30 Metre(s)
Reel(s)
25 0.23 mm² Screened 30m Grey 24 AWG 8.43mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 828-2269
Mfr. Part No.1176C SL005
BrandAlpha Wire
HK$443.33
1 Reel of 30 Metre(s)
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.46mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS Stock No. 382-7016
Mfr. Part No.3106A 010500
BrandBelden
HK$5,880.14
1 Reel of 152 Metre(s)
Reel(s)
3 0.36 mm² Screened 152m Black 22 AWG 7.62mm 2.7 A Braid, Foil +60°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-4103
BrandRS PRO
HK$2,184.80
1 Reel of 100 Metre(s)
Reel(s)
12 0.5 mm² Unscreened 100m Black 20 AWG 9.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 673-3267
Mfr. Part No.1895L SL005
BrandAlpha Wire
HK$443.33
1 Reel of 30 Metre(s)
Reel(s)
2 0.56 mm² Unscreened 30m Grey 20 AWG 4.83mm - Unscreened +75°C 7/0.32 mm Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 660-4059
BrandRS PRO
HK$342.63
1 Reel of 25 Metre(s)
Reel(s)
12 0.22 mm² Unscreened 25m Black 24 AWG 6.4mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 812-4725
BrandRS PRO
HK$591.96
1 Reel of 100 Metre(s)
Reel(s)
3 0.22 mm² Screened 100m Grey 24 AWG 4mm 1 A Foil +60°C 7/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-4068
BrandRS PRO
HK$941.74
1 Reel of 100 Metre(s)
Reel(s)
12 0.22 mm² Unscreened 100m Black 24 AWG 6.4mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4096
BrandRS PRO
HK$937.96
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² Unscreened 100m Black 20 AWG 6.7mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4093
BrandRS PRO
HK$714.35
1 Reel of 25 Metre(s)
Reel(s)
12 0.5 mm² Unscreened 25m Black 20 AWG 9.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 331-8821
Mfr. Part No.3079A 0601000
BrandBelden
HK$10,846.84
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Screened 305m Chrome 22 AWG 8mm 2.3 A Braid, Foil +75°C Solid Core Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-7067
BrandRS PRO
HK$314.09
1 Reel of 25 Metre(s)
Reel(s)
4 0.5 mm² Unscreened 25m Black 20 AWG 6.7mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...