Lighting & Electrical Cable

Lighting electrical cable transmits current from mains power to fixtures via fixed wiring that runs through walls and ceilings. These cables have a flat format and house 2-4 cores on the inside.

Flex electrical lighting cables are curved and house 2-3 cores on the interiors. These cables can transmit current to portable lighting appliances via wall sockets.

What is lighting electrical cable used for?

Lighting electrical cable has many domestic, commercial and industrial uses. These cables can be used to wire electricity to ceiling lights or to control lighting in appliances with light fixtures such as microwave lamps or oven lights.

In factories, industrial cables are used to install lighting platforms or for the wiring of emergency lighting applications.

Types of lighting electrical cable

Two main types of lighting electrical cable are available:

  • Three core and earth cables are used for wiring dual way light switches. The cores are coloured with PVC to distinguish between the live wires and the ground (earth) wire for safety reasons.
  • Two core flex cables are used in fittings where an earth wire is not required, for example in portable lamps.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Cores Cross Sectional Area Cable Type Voltage Rating Sheath Colour Outer Diameter Insulation Material Conductor Material Harmonised Code Length Maximum Operating Temperature Minimum Operating Temperature Screen Type Sheath Material
RS Stock No. 196-4721
BrandRS PRO
HK$1,303.24
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Flexible Multicore 300/500 V Blue 11.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS Stock No. 196-4716
BrandRS PRO
HK$785.47
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Flexible Multicore 300/500 V Blue 11.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS Stock No. 196-4713
BrandRS PRO
HK$1,303.24
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Flexible Multicore 300/500 V Yellow 9.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS Stock No. 196-4684
BrandRS PRO
HK$1,303.24
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Flexible Multicore 300/500 V Orange 9.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS Stock No. 196-4722
BrandRS PRO
HK$785.47
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² Flexible Multicore 300/500 V Yellow 11.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC
RS Stock No. 196-4663
BrandRS PRO
HK$785.47
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Flexible Multicore 300/500 V Orange 9.4mm PVC Annealed Copper H05VV-F 100m +70°C -15°C Unscreened Polyvinyl Chloride PVC