Conduit & Trunking Cable

Conduit trunking cable acts as the current transmitter within a structure, and is located inside a steel or PVC enclosure called a conduit. Trunking made of galvanised steel or zinc is used around the cables for protection.

What is conduit trunking cable used for?

Conduit trunking cable is used as a safety measure in hazardous areas where fire, smoke, chemical gas or electrical shortages may damage equipment or machinery.

In an industrial or factory setting, the cable is installed in closed systems or fixed installation circuits. It can also be connected to light fittings and used inside appliances.


Types of conduit trunking cable

Conduit trunking cable come in various specifications, dependent on the conduit material:

  • PVC, for where cables are installed in wet locations or underground
  • EMC, for applications in building walls that require lightweight and flexible cable
  • Flexible metal, for attic vents or water heaters requiring flexible cable
  • IMC, for use in outdoor applications prone to impact from wind or rain
  • Rigid metal, for piping under driveways or service feeder installations

...
Read more Read less

Filters

Viewing 81 - 100 of 189 products
Results per page
Description Price Fire Behaviour Harmonised Code Outer Sheath Material Cross Sectional Area Type Length Outer Diameter Core Strands Sheath Colour Voltage Rating Current Rating Insulation Wall Thickness Cable Shape BASEC Approval
RS Stock No. 381-012
Mfr. Part No.20145128
BrandPrysmian
HK$381.04
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 1.5 mm² 6491X 100m 3mm 7/0.53 mm Black 750 V 17.5 A 0.7mm - -
RS Stock No. 536-023
BrandRS PRO
HK$1,393.57
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R - 6 mm² 6491X 100m 4.5mm - Green/Yellow 450/750 V 41 A - - -
RS Stock No. 707-9094
Mfr. Part No.20148724
BrandPrysmian
HK$569.25
1 Kit
Kit(s)
- - PVC 25 mm² 6181Y 3m 11.3mm - Grey 300/500 V 101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A - - -
RS Stock No. 185-3932
BrandRS PRO
HK$3,148.52
1 Reel of 50 Metre(s)
Reel(s)
- HO7V-R PVC 35 mm² Single Core Conduit Cable 50m 10.9mm 7/2.52 mm Black 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3965
BrandRS PRO
HK$1,413.57
1 Reel of 50 Metre(s)
Reel(s)
- HO7Z-R LSZH 16 mm² Single Core Cable 50m 8mm 7/1.7 mm Grey 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 536-297
BrandRS PRO
HK$357.36
1 Reel of 100 Metre(s)
Reel(s)
- H07V-U - 1.5 mm² 6491X 100m 2.8mm - White 450/750 V 17.5 A - - -
RS Stock No. 536-091
BrandRS PRO
HK$489.66
1 Reel of 100 Metre(s)
Reel(s)
- H07V-U - 2.5 mm² 6491X 100m 3.4mm - Purple 450/750 V 24 A - - -
RS Stock No. 185-3982
BrandRS PRO
HK$6,535.43
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 35 mm² Single Core Cable 100m 11.3mm 7/2.52 mm Brown 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3954
BrandRS PRO
HK$1,802.19
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 10 mm² Single Core Cable 100m 7mm 7/1.35 mm Grey 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 494-5632
Mfr. Part No.20145275
BrandPrysmian
HK$1,379.32
1 Reel of 100
Reel(s)
- H07V-R PVC 6 mm² 6491X 100m 4.7mm 7/1.04 mm Grey 750 V 41 A 0.8mm - -
RS Stock No. 104-262
Mfr. Part No.20148751
BrandPrysmian
HK$393.22
1 Bag of 5 Metre(s)
Bag(s)
- H07V-R PVC 25 mm² 6491X 5m 8.4mm - Green/Yellow 750 V 101 A - - -
RS Stock No. 836-0892
BrandRS PRO
HK$746.80
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 4 mm² 6491X - 3.8 → 4.6mm - Blue 750 V - 0.8mm - -
RS Stock No. 185-3904
BrandRS PRO
HK$432.19
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 2.5 mm² Single Core Conduit Cable 100m 3.9mm 1/1.78 mm Blue 450 V dc, 750 V ac - 0.8mm Single Core -
RS Stock No. 185-3964
BrandRS PRO
HK$2,816.45
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 16 mm² Single Core Cable 100m 8mm 7/1.7 mm Black 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 836-0864
BrandRS PRO
HK$338.17
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 1.5 mm² 6491X - 2.7 → 3.3mm - Brown 750 V - 0.7mm - -
RS Stock No. 185-3972
BrandRS PRO
HK$4,663.81
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 25 mm² Single Core Cable 100m 10.1mm 7/2.14 mm Brown 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3953
BrandRS PRO
HK$907.36
1 Reel of 50 Metre(s)
Reel(s)
- HO7Z-R LSZH 10 mm² Single Core Cable 50m 7mm 7/1.35 mm Grey 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 363-222
Mfr. Part No.20145226
BrandPrysmian
HK$440.58
1 Reel of 100 Metre(s)
Reel(s)
- H07Z-R LSZH 1.5 mm² 6491B 100m 3mm 7/0.53 mm Black 750 V 22 A 0.7mm - Yes
RS Stock No. 185-3903
BrandRS PRO
HK$277.36
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 1.5 mm² Single Core Conduit Cable 100m 3.2mm 1/1.38 mm Grey 450 V dc, 750 V ac - 0.7mm Single Core -
RS Stock No. 836-0899
BrandRS PRO
HK$746.80
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 4 mm² 6491X - 3.8 → 4.6mm - Black 750 V - 0.8mm - -
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...