Conduit & Trunking Cable

Conduit trunking cable acts as the current transmitter within a structure, and is located inside a steel or PVC enclosure called a conduit. Trunking made of galvanised steel or zinc is used around the cables for protection.

What is conduit trunking cable used for?

Conduit trunking cable is used as a safety measure in hazardous areas where fire, smoke, chemical gas or electrical shortages may damage equipment or machinery.

In an industrial or factory setting, the cable is installed in closed systems or fixed installation circuits. It can also be connected to light fittings and used inside appliances.


Types of conduit trunking cable

Conduit trunking cable come in various specifications, dependent on the conduit material:

  • PVC, for where cables are installed in wet locations or underground
  • EMC, for applications in building walls that require lightweight and flexible cable
  • Flexible metal, for attic vents or water heaters requiring flexible cable
  • IMC, for use in outdoor applications prone to impact from wind or rain
  • Rigid metal, for piping under driveways or service feeder installations

...
Read more Read less

Filters

Viewing 181 - 189 of 189 products
Results per page
Description Price Fire Behaviour Harmonised Code Outer Sheath Material Cross Sectional Area Type Length Outer Diameter Core Strands Sheath Colour Voltage Rating Current Rating Insulation Wall Thickness Cable Shape BASEC Approval
RS Stock No. 836-0953
BrandRS PRO
HK$3,112.14
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 25 mm² 6491X - 8.1 → 9.7mm - Black 750 V - 1.2mm - -
RS Stock No. 185-3922
BrandRS PRO
HK$4,419.33
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-R PVC 25 mm² Single Core Conduit Cable 100m 9.7mm 7/2.14 mm Brown 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 494-5575
Mfr. Part No.20145131
BrandPrysmian
HK$379.24
1 Reel of 100
Reel(s)
- H07V-R PVC 1.5 mm² 6491X 100m 3mm 7/0.53 mm Grey 750 V 17.5 A 0.7mm - -
RS Stock No. 185-3980
BrandRS PRO
HK$6,535.43
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 35 mm² Single Core Cable 100m 11.3mm 7/2.52 mm Blue 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3903
BrandRS PRO
HK$277.36
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 1.5 mm² Single Core Conduit Cable 100m 3.2mm 1/1.38 mm Grey 450 V dc, 750 V ac - 0.7mm Single Core -
RS Stock No. 707-9090
Mfr. Part No.20148723
BrandPrysmian
HK$224.68
1 Kit
Kit(s)
- - PVC 25 mm² 6181Y 1m 11.3mm - Grey 300/500 V 101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A - - -
RS Stock No. 185-3907
BrandRS PRO
HK$432.19
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 2.5 mm² Single Core Conduit Cable 100m 3.9mm 1/1.78 mm Grey 450 V dc, 750 V ac - 0.8mm Single Core -
RS Stock No. 185-3921
BrandRS PRO
HK$2,241.16
1 Reel of 50 Metre(s)
Reel(s)
- HO7V-R PVC 25 mm² Single Core Conduit Cable 50m 9.7mm 7/2.14 mm Brown 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 836-1016
BrandRS PRO
HK$806.41
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07Z-R - 4 mm² 6491B - 3.8 → 4.7mm - Blue 750 V 40 A 0.8mm - -
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...