Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Read more Read less

Filters

Viewing 21 - 40 of 435 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS Stock No. 444-0086
Mfr. Part No.2170206
BrandLapp
HK$2,447.02
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² - - 7.2mm - 250 V Polyvinyl Chloride PVC - Twisted Pair - - Purple -
RS Stock No. 529-924
Mfr. Part No.1030050C50
BrandCAE Groupe
HK$262.18
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Unscreened 50m 5.1mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes PVC Grey -
RS Stock No. 765-3904
Mfr. Part No.CF130.02.04.UL
BrandIgus
HK$355.78
1 Reel of 25 Metre(s)
Reel(s)
4 0.25 mm² Unscreened - 5.5mm - 300 V Polyvinyl Chloride PVC 24 AWG Multicore - TPE Grey -
RS Stock No. 530-043
Mfr. Part No.1030075C50
BrandCAE Groupe
HK$332.76
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened 50m 5.6mm Unscreened 300/500 V Polyvinyl Chloride PVC 18 AWG Multicore Yes PVC Grey -
RS Stock No. 185-4811
Mfr. Part No.CF130.07.03.UL
BrandIgus
HK$622.30
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS Stock No. 185-4818
Mfr. Part No.CF130.10.02.UL
BrandIgus
HK$507.59
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² Unscreened - 6mm - 300 V Polyvinyl Chloride PVC 17 AWG Multicore - TPE - -
RS Stock No. 444-0171
Mfr. Part No.2170343
BrandLapp
HK$5,467.06
1 Reel of 100 Metre(s)
Reel(s)
4 0.86 mm² Screened - 6.9mm - 300 V PVC 18 AWG - - PVC - -
RS Stock No. 765-3894
Mfr. Part No.CF130.02.03.UL
BrandIgus
HK$308.42
1 Reel of 25 Metre(s)
Reel(s)
3 0.25 mm² Unscreened - 4.5mm - 300 V Polyvinyl Chloride PVC 24 AWG Multicore - TPE Grey -
RS Stock No. 765-4042
Mfr. Part No.CF140.10.18.UL
BrandIgus
HK$3,180.43
1 Reel of 25 Metre(s)
Reel(s)
18 1 mm² Screened - 16.5mm Braid 300 V Polyvinyl Chloride PVC 17 Multicore Yes TPE Grey -
RS Stock No. 765-3960
Mfr. Part No.CF130.07.03.UL
BrandIgus
HK$335.88
1 Reel of 25 Metre(s)
Reel(s)
3 0.75 mm² Unscreened - 6.5mm - 300/500 V Polyvinyl Chloride PVC 18 Multicore Yes TPE Grey -
RS Stock No. 765-3982
Mfr. Part No.CF130.10.02.UL
BrandIgus
HK$318.15
1 Reel of 25 Metre(s)
Reel(s)
2 1 mm² Unscreened - 6mm - 300/500 V Polyvinyl Chloride PVC 17 AWG Multicore - TPE Grey -
RS Stock No. 560-391
Mfr. Part No.7038861
BrandLapp
HK$671.73
1 Reel of 50 Metre(s)
Reel(s)
4 0.36 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore - PVC Black -
RS Stock No. 560-408
Mfr. Part No.7038864
BrandLapp
HK$727.12
1 Reel of 50 Metre(s)
Reel(s)
3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 Multicore - PUR Black -
RS Stock No. 295-9229
Mfr. Part No.CF11.02.04.02
BrandIgus
HK$2,842.61
1 Reel of 20 Metre(s)
Reel(s)
- 0.25 mm² - 20m 9mm - 300 V - 24 Twisted Pair - - Grey -
RS Stock No. 765-4036
Mfr. Part No.CF140.10.02.UL
BrandIgus
HK$684.57
1 Reel of 25 Metre(s)
Reel(s)
2 1 mm² Screened - 7.5mm Braid 300/500 V Polyvinyl Chloride PVC 17 Multicore - TPE Grey -
RS Stock No. 853-0969
Mfr. Part No.1501676
HK$3,414.81
Each
units
5 0.34 mm² - 100m - - 300 V Polyurethane PUR 22 AWG - - - Black -
RS Stock No. 853-0972
Mfr. Part No.1501838
HK$2,398.74
Each
units
4 0.34 mm² - 100m - - 300 V Polyvinyl Chloride PVC 22 AWG - - PVC Black -
RS Stock No. 185-4815
Mfr. Part No.CF130.07.12.UL
BrandIgus
HK$2,023.69
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² Unscreened - 11mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS Stock No. 185-4816
Mfr. Part No.CF130.07.25.UL
BrandIgus
HK$2,114.26
1 Reel of 25 Metre(s)
Reel(s)
25 0.75 mm² Unscreened - 16mm - 300 V Polyvinyl Chloride PVC 18 AWG Multicore Yes TPE - -
RS Stock No. 252-5501
Mfr. Part No.CF30.25.04
BrandIgus
HK$1,153.04
1 Reel of 20 Metre(s)
Reel(s)
4 2.5 mm² Unscreened - 10.5mm - 1 kV Polyvinyl Chloride PVC 14 Multicore - TPE Black -
Related Products
Professional range of Opto 22 PCI adapter cards. ...
Description:
Professional range of Opto 22 PCI adapter cards. The cards feature two RS484 serial ports which provides reliable communication. The card can also provide tri-stat control in hardware, 64 byte FIFO and 16550 UART compatible registers. Compatible with standard 33 ...
The DS9490 series is a uniquely designed USB ...
Description:
The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size iButton, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network ...
Slimline adaptors that plug into desktop PCs or ...
Description:
Slimline adaptors that plug into desktop PCs or peripheral equipmentDesigned to protect Interface ports from wear caused by plugging and unplugging of cablesWired pin to pinSupplied with locking hardwareMale to femaleOperating temp -55 to + 105°CCurrent rating 5A.
DCE / DTE mode switch.Full Duplex.Selection: Tx / ...
Description:
DCE / DTE mode switch.Full Duplex.Selection: Tx / Rx; 20 mA / 60 mA.Power supply: auto-powered via pin 9 (DB25).Using external 220 V / 5 V power supply or USB socket.Connection: DB 25 / Screw terminal.Reliable transmission over long distances ...