Coaxial cables are a type of electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. Coax cables are durable, easy to install and are designed to carry signals over long distances.
Coaxial Cable Applications
Its applications include feedlines connecting radio transmitters and receivers with their antennas, computer network (Internet) connections, digital audio (S/PDIF), and distributing cable television signals. For detailed information about their uses and the different kinds of coaxial cables available, we recommend you read our bespoke Coaxial Cable Guide.
Description:
These adjustable guides are suitable for use with
the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated
connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
Description:
The Allegion 9160.PB brass push button code lock
is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeSuitable for light duty and internal ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable
combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...