Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 21 - 40 of 938 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 813-4151
Mfr. Part No.7TCA297180R0011 EXCGM32S
BrandKopex-EX
HK$8.119
Each (In a Pack of 10)
units
M32 Nylon 21mm 15mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 813-4148
Mfr. Part No.7TCA297180R0010 EXCGM25SL
BrandKopex-EX
HK$5.913
Each (In a Pack of 10)
units
M25 Nylon 18mm 13mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 813-4145
Mfr. Part No.7TCA297180R0009 EXCGM25S
BrandKopex-EX
HK$5.905
Each (In a Pack of 10)
units
M25 Nylon 18mm 13mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 811-0827
Mfr. Part No.53111200
BrandLapp
HK$791.94
1 Pack of 100
Pack(s)
M12 Polyamide 7mm 3.5mm Black IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 818-8161
Mfr. Part No.NGM16-BLK
HK$5.785
Each (In a Bag of 10)
units
M16 Nylon 66 10mm 5mm Black IP68 - - - - - Yes NGM -
RS Stock No. 389-577
Mfr. Part No.53015000+53019000
BrandLapp
HK$11.972
Each (In a Pack of 10)
units
PG 7 Polyamide 6.5mm 2.5mm Grey IP68 -20°C +80°C - - - Yes Skintop ST -
RS Stock No. 199-585
Mfr. Part No.54115420
BrandLapp
HK$31.649
Each (In a Pack of 10)
units
M20 Polyamide 13mm 7mm Blue IP68 -20°C +80°C - - ATEX No Skintop K-M -
RS Stock No. 444-2919
Mfr. Part No.53111000
BrandLapp
HK$10.394
Each (In a Pack of 5)
units
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 389-599
Mfr. Part No.53015020+53019020
BrandLapp
HK$14.011
Each (In a Pack of 10)
units
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 127-338
BrandRS PRO
HK$7.852
Each (In a Pack of 5)
units
M20 Plastic 7mm 4mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 669-4676
BrandRS PRO
HK$100.58
1 Bag of 5
Bag(s)
M25 Nylon 66 18mm 13mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 265-0269
BrandABB
HK$1,084.16
1 Bag of 5
Bag(s)
M16 Nickel Plated Brass 11mm 7mm Metallic IP68 -40°C +135°C - - - No - CE, EN 50262
RS Stock No. 444-2650
Mfr. Part No.53015040
BrandLapp
HK$13.368
Each (In a Pack of 5)
units
PG 16 Polyamide 14mm 9mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 669-4667
BrandRS PRO
HK$41.57
1 Bag of 5
Bag(s)
M16 Nylon 7mm 3mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 444-2795
Mfr. Part No.53015230
BrandLapp
HK$11.874
Each (In a Pack of 5)
units
PG 13.5 Polyamide 12mm 6mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 365-8422
Mfr. Part No.53111010+53119010
BrandLapp
HK$80.89
1 Bag of 5
Bag(s)
M16 Polyamide 10mm 4.5mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 444-2947
Mfr. Part No.53111020
BrandLapp
HK$14.968
Each (In a Pack of 5)
units
M20 Polyamide 13mm 7mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 444-2666
Mfr. Part No.53015050
BrandLapp
HK$24.404
Each (In a Pack of 5)
units
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 444-2622
Mfr. Part No.53015020
BrandLapp
HK$11.14
Each (In a Pack of 5)
units
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 365-8438
Mfr. Part No.53111020+53119020
BrandLapp
HK$86.24
1 Bag of 5
Bag(s)
M20 Polyamide 13mm 7mm Grey IP69K -20°C +100°C - - - Yes Skintop -