Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 344-4324
Mfr. Part No.PX0980
BrandBulgin
HK$30.81
Each
units
- - 13mm 7mm Black, Grey, White IP68 -40°C +85°C - - - 900 -
RS Stock No. 426-1265
Mfr. Part No.PX0482
BrandBulgin
HK$15.15
Each
units
- - 5mm 3mm Grey, White, Yellow IP68 -40°C +80°C - - - 400 -
RS Stock No. 575-753
Mfr. Part No.SA3253
BrandBulgin
HK$6.50
1 Bag of 1
Bag(s)
- - 9mm 3.5mm Grey, White, Yellow - -20°C +70°C - - - Buccaneer -
RS Stock No. 426-1271
Mfr. Part No.PX0483
BrandBulgin
HK$15.15
Each
units
- - 7mm 5mm Grey, White, Yellow IP68 -40°C +80°C - - - 400 -
RS Stock No. 765-9814
Mfr. Part No.PXP6088
BrandBulgin
HK$18.65
Each
units
- TPE 10mm 4mm Grey, White, Yellow - -40°C +120°C - - - 6000 Series Buccaneer -
RS Stock No. 912-5139
Mfr. Part No.PXP4088/0305
BrandBulgin
HK$25.76
1 Set
Set(s)
- Polyamide 5mm 3mm Black, Grey, Red, White IP66, IP68, IP69K -40°C +120°C Flame Retardant - - 4000 UL 94V-0
RS Stock No. 912-5133
Mfr. Part No.PXP4088/0507
BrandBulgin
HK$27.21
1 Set
Set(s)
- Polyamide 7mm 5mm Black, Blue, White, Yellow IP66, IP68, IP69K -40°C +120°C Flame Retardant - - 4000 UL 94V-0
RS Stock No. 394-7441
Mfr. Part No.PXA980
BrandBulgin
HK$32.86
Each
units
- - 20mm 14mm Black, Grey, White IP68 -40°C +85°C - - - 900 -