Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 81 - 100 of 116 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 172-2270
Mfr. Part No.HPP29 SL080
BrandAlpha Wire
HK$4.441
Each (In a Bag of 10)
units
PG29 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
New
RS Stock No. 211-6795
BrandRS PRO
HK$302.80
1 Bag of 10
Bag(s)
M40 40.2mm Threaded - Stopping - IP68 - - - - ATEX Ex-SPM -
RS Stock No. 803-3774
Mfr. Part No.1674516
HK$27.68
Each
units
PG16 - Threaded Brass Blanking 26mm IP68 - -20°C +80°C - - HC-BS-PG16 -
RS Stock No. 664-4530
Mfr. Part No.52103103
BrandLapp
HK$96.92
1 Bag of 5
Bag(s)
M12 - Threaded Nickel Plated Brass Blanking 17.8mm IP68 - -30°C +90°C - ATEX - -
RS Stock No. 664-4558
Mfr. Part No.52103153
BrandLapp
HK$403.94
1 Bag of 5
Bag(s)
M40 - Threaded Nickel Plated Brass Blanking 49.5mm IP68 - -30°C +90°C - ATEX - -
RS Stock No. 865-9745
BrandRS PRO
HK$1.103
Each (In a Pack of 100)
units
M12 x 1.5 11.7mm Threaded Nylon 66 Blanking 15mm - Black - - - - - UL 94V-2
RS Stock No. 865-9764
BrandRS PRO
HK$1.123
Each (In a Pack of 100)
units
M12 x 1.5 11.7mm Threaded Nylon 66 Blanking 15mm - Grey - - - - - UL 94V-2
RS Stock No. 664-4549
Mfr. Part No.52103113
BrandLapp
HK$121.72
1 Bag of 5
Bag(s)
M16 - Threaded Nickel Plated Brass Blanking 22mm IP68 - -30°C +90°C - ATEX - -
RS Stock No. 175-3748
Mfr. Part No.HPP29 BK080
BrandAlpha Wire
HK$4.957
Each (In a Bag of 10)
units
PG29 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 881-0625
Mfr. Part No.1674493
HK$21.20
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 175-3747
Mfr. Part No.HPP21 BK080
BrandAlpha Wire
HK$3.043
Each (In a Bag of 10)
units
PG21 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 865-9792
BrandRS PRO
HK$0.538
Each (In a Pack of 100)
units
- 12.7mm Unthreaded Nylon 66 Blanking 16.5mm - Black - - - - - UL Listed
RS Stock No. 406-9378
Mfr. Part No.52006170
BrandLapp
HK$31.498
Each (In a Pack of 10)
units
M63 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS Stock No. 172-2272
Mfr. Part No.HPP9 SL080
BrandAlpha Wire
HK$1.477
Each (In a Bag of 10)
units
PG9 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2265
Mfr. Part No.HPM32 SL080
BrandAlpha Wire
HK$7.10
Each (In a Bag of 10)
units
M32 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 865-9789
BrandRS PRO
HK$3.021
Each (In a Pack of 50)
units
M32 x 1.5 31.7mm Threaded Nylon 66 Blanking 36.6mm - Grey - - - - - UL 94V-2
RS Stock No. 475-053
Mfr. Part No.52109013
BrandLapp
HK$22.521
Each (In a Pack of 10)
units
M16 - Threaded Polyamide Blanking - IP68 Grey -20°C +100°C - - - -
RS Stock No. 243-9371
Mfr. Part No.52006020
BrandLapp
HK$27.50
Each (In a Pack of 5)
units
PG42 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS Stock No. 243-9309
Mfr. Part No.52005960
BrandLapp
HK$2.794
Each (In a Pack of 5)
units
PG11 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS Stock No. 172-2266
Mfr. Part No.HPP11 SL080
BrandAlpha Wire
HK$1.635
Each (In a Bag of 10)
units
PG11 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2