Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 21 - 40 of 113 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 406-9340
Mfr. Part No.52006140
BrandLapp
HK$11.524
Each (In a Pack of 10)
units
M32 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS Stock No. 243-9343
Mfr. Part No.52005990
BrandLapp
HK$3.91
Each (In a Pack of 5)
units
PG21 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS Stock No. 406-9435
Mfr. Part No.52103155
BrandLapp
HK$75.06
Each (In a Pack of 10)
units
M40 - Threaded Nickel Plated Brass Blanking 43.942mm IP68 Black -60°C +200°C - - - -
RS Stock No. 865-9742
BrandRS PRO
HK$1.913
Each (In a Pack of 100)
units
M20 x 1.5 19.9mm Threaded Nylon 66 Blanking 24mm - Black - - - - - UL 94V-2
RS Stock No. 475-081
Mfr. Part No.52109014
BrandLapp
HK$22.396
Each (In a Pack of 10)
units
M20 - Unthreaded Polyamide Blanking - IP68 Grey -20°C +100°C - - - -
RS Stock No. 243-9220
Mfr. Part No.52003420
BrandLapp
HK$12.24
Each (In a Pack of 5)
units
PG16 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 243-9208
Mfr. Part No.52003400
BrandLapp
HK$8.24
Each (In a Pack of 5)
units
PG11 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 243-9191
Mfr. Part No.52003390
BrandLapp
HK$12.28
Each (In a Pack of 5)
units
PG9 - Threaded Nickel Plated Brass Blanking - IP54 - -30°C +100°C - - - -
RS Stock No. 475-085
Mfr. Part No.52109015
BrandLapp
HK$24.946
Each (In a Pack of 10)
units
M25 - Threaded Polyamide Blanking - IP68 Grey -20°C +100°C - - - -
RS Stock No. 406-9378
Mfr. Part No.52006170
BrandLapp
HK$29.161
Each (In a Pack of 10)
units
M63 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS Stock No. 406-9390
Mfr. Part No.52103115
BrandLapp
HK$11.863
Each (In a Pack of 10)
units
M16 - Threaded Nickel Plated Brass Blanking 18.034mm IP68 Black -60°C +200°C - - - -
RS Stock No. 817-8858
BrandRS PRO
HK$44.02
1 Bag of 25
Bag(s)
- 6mm Unthreaded Nylon Blanking 7.8mm - Black - - - - - UL Listed
RS Stock No. 243-9286
Mfr. Part No.52002790
BrandLapp
HK$155.08
Each (In a Pack of 5)
units
PG48 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 172-2262
Mfr. Part No.HPM16 SL080
BrandAlpha Wire
HK$3.339
Each (In a Bag of 10)
units
M16 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 865-9751
BrandRS PRO
HK$2.518
Each (In a Pack of 100)
units
M25 x 1.5 24.7mm Threaded Nylon 66 Blanking 29.7mm - Black - - - - - UL 94V-2
RS Stock No. 901-0674
Mfr. Part No.50214
BrandMoflash
HK$244.54
Each
units
- - - - - - - - - - - ATEX - -
RS Stock No. 865-9760
BrandRS PRO
HK$3.772
Each (In a Pack of 10)
units
M63 x 1.5 62.4mm Threaded Nylon 66 Blanking 69.3mm - Black - - - - - UL 94V-2
RS Stock No. 170-3884
Mfr. Part No.1674516
HK$26.583
Each (In a Box of 10)
units
PG16 - Threaded Brass Blanking 26mm IP68 - -20°C +80°C - - HC-BS-PG16 -
RS Stock No. 243-9242
Mfr. Part No.52003440
BrandLapp
HK$39.21
Each (In a Pack of 5)
units
PG29 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 865-9748
BrandRS PRO
HK$1.516
Each (In a Pack of 100)
units
M16 x 1.5 15.7mm Threaded Nylon 66 Blanking 20mm - Black - - - - - UL 94V-2