Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 172-2264
Mfr. Part No.HPM25 SL080
BrandAlpha Wire
HK$3.64
Each (In a Bag of 10)
units
M25 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2265
Mfr. Part No.HPM32 SL080
BrandAlpha Wire
HK$6.19
Each (In a Bag of 10)
units
M32 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3745
Mfr. Part No.HPP13 BK080
BrandAlpha Wire
HK$1.81
Each (In a Bag of 10)
units
PG13.5 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2270
Mfr. Part No.HPP29 SL080
BrandAlpha Wire
HK$3.91
Each (In a Bag of 10)
units
PG29 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3741
Mfr. Part No.HPM20 BK080
BrandAlpha Wire
HK$3.597
Each (In a Bag of 10)
units
M20 x 1.5 - Threaded Plastic Blanking 24mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 175-3750
Mfr. Part No.HPP7 BK080
BrandAlpha Wire
HK$1.448
Each (In a Bag of 10)
units
PG7 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 175-3748
Mfr. Part No.HPP29 BK080
BrandAlpha Wire
HK$4.321
Each (In a Bag of 10)
units
PG29 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 175-3739
Mfr. Part No.HPM12 BK080
BrandAlpha Wire
HK$2.873
Each (In a Bag of 10)
units
M12 x 1.5 - Threaded Plastic Blanking 15mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2261
Mfr. Part No.HPM12 SL080
BrandAlpha Wire
HK$2.61
Each (In a Bag of 10)
units
M12 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3744
Mfr. Part No.HPP11 BK080
BrandAlpha Wire
HK$1.593
Each (In a Bag of 10)
units
PG11 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 175-3751
Mfr. Part No.HPP9 BK080
BrandAlpha Wire
HK$1.448
Each (In a Bag of 10)
units
PG9 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2272
Mfr. Part No.HPP9 SL080
BrandAlpha Wire
HK$1.30
Each (In a Bag of 10)
units
PG9 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2266
Mfr. Part No.HPP11 SL080
BrandAlpha Wire
HK$1.44
Each (In a Bag of 10)
units
PG11 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2263
Mfr. Part No.HPM20 SL080
BrandAlpha Wire
HK$3.25
Each (In a Bag of 10)
units
M20 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2269
Mfr. Part No.HPP21 SL080
BrandAlpha Wire
HK$2.41
Each (In a Bag of 10)
units
PG21 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3740
Mfr. Part No.HPM16 BK080
BrandAlpha Wire
HK$3.235
Each (In a Bag of 10)
units
M16 x 1.5 - Threaded Plastic Blanking 20mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 175-3747
Mfr. Part No.HPP21 BK080
BrandAlpha Wire
HK$2.68
Each (In a Bag of 10)
units
PG21 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2271
Mfr. Part No.HPP7 SL080
BrandAlpha Wire
HK$2.106
Each (In a Bag of 10)
units
PG7 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3743
Mfr. Part No.HPM32 BK080
BrandAlpha Wire
HK$6.856
Each (In a Bag of 10)
units
M32 x 1.5 - Threaded Plastic Blanking 37mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2268
Mfr. Part No.HPP16 SL080
BrandAlpha Wire
HK$1.77
Each (In a Bag of 10)
units
PG16 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2