Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Read more Read less

Filters

Viewing 121 - 123 of 123 products
Results per page
Description Price Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS Stock No. 200-6036
Mfr. Part No.1552CPGKITGY
BrandHammond
HK$45.27
Each
units
- - - - - - - - - - - - - 1552C
RS Stock No. 463-4310
Mfr. Part No.PVC25CW
BrandPrysmian
HK$322.45
1 Kit
Kit(s)
M25 Steel 17mm 27.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 - - CW25
RS Stock No. 185-6102
BrandRS PRO
HK$54.23
Each (In a Bag of 10)
units
25mm Nylon 66 - - - IP66 - -40°C +120°C Black - Halogen Free, Self-extinguishing - -