Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 81 - 100 of 434 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 829-0254
BrandAdaptaflex
HK$2,052.79
1 Reel of 50 Metre(s)
Reel(s)
21mm Plastic Flexible Black 21.2mm 16.5mm 50m ATS, IP40, IP65, IP66, IP67, IP68, IP69K - PAFS - +120°C -40 °C, -5 °C 45 mm
RS Stock No. 705-5622
Mfr. Part No.0 366 39
BrandLegrand
HK$5,290.66
Each
units
30mm Plastic Braided Sleeving Black - - 25m - - Lina 25 - - - -
RS Stock No. 755-9007
BrandRS PRO
HK$422.71
1 Reel of 25 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.7mm 16.8mm 25m - - - - - - -
RS Stock No. 880-8275
Mfr. Part No.FSU40B-10M
BrandFlexicon
HK$2,131.35
1 Reel of 10 Metre(s)
Reel(s)
40mm Galvanised Steel Flexible Black 44.5mm 37.6mm 10m IP54 PVC FSU - +70°C -15°C 80 mm
RS Stock No. 123-260
Mfr. Part No.PHT0410-RS
BrandKopex
HK$1,630.70
1 Reel of 10 Metre(s)
Reel(s)
20mm Steel Pliable Black 21mm 14.6mm 10m IP67 Kraft Paper & Low Fire Hazard Thermoplastic PHT - +110°C -40°C 35 mm
RS Stock No. 755-9004
BrandRS PRO
HK$357.73
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 12.2mm 25m - - - - - - -
RS Stock No. 828-0018
Mfr. Part No.PCSG-17B.50
BrandPMA
HK$3,070.39
1 Reel of 50 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 15.2mm 50m IP66, IP68 - PCS - +95°C -50°C 35 mm
RS Stock No. 161-3629
Mfr. Part No.07400008010
HK$117.801
Each
units
50mm PVC Flexible Black 57mm 50mm 30m IP65 - Electroflex - +60°C -20°C -
RS Stock No. 731-4230
Mfr. Part No.XF32/30M
BrandAdaptaflex
HK$1,875.32
1 Reel of 30 Metre(s)
Reel(s)
32mm PVC Extra Flexible Black 33.5mm 28mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 60 mm
RS Stock No. 227-5329
Mfr. Part No.SPB20/10M
BrandAdaptaflex
HK$1,149.26
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Metal 21.5mm 16.9mm 10m IP54 PVC + Galvanised Steel Overbraid SPB - +70°C -5°C 35 mm
RS Stock No. 250-7799
Mfr. Part No.KFS20/W/10M
BrandAdaptaflex
HK$148.39
1 Reel of 10 Metre(s)
Reel(s)
20mm PVC Flexible White 20mm 14.3mm 10m IP40, IP65 - KFS - +60°C -5°C 30 mm
RS Stock No. 227-5256
Mfr. Part No.S20/10M
BrandAdaptaflex
HK$467.71
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Metal 20.5mm 16.9mm 10m IP40 Uncoated S - +250°C -45°C 45 mm
RS Stock No. 755-9017
BrandRS PRO
HK$318.12
1 Reel of 25 Metre(s)
Reel(s)
20mm Plastic Flexible, Split Black 19.5mm 15mm 25m - - CR - +80°C -20°C -
RS Stock No. 880-8357
Mfr. Part No.SSU25-25M
BrandFlexicon
HK$3,069.01
1 Reel of 25 Metre(s)
Reel(s)
25mm 316 Stainless Steel Flexible Metal 25mm 21.1mm 25m IP40 Uncoated SSU - +600°C -100°C 55 mm
RS Stock No. 898-2837
Mfr. Part No.1200372
BrandAltech
HK$66.887
Each (On a Reel of 25)
units
37mm Plastic Flexible Black 42.4mm 36mm 25m IP65, IP68 - 120 - +120°C -40°C 90 mm
RS Stock No. 880-8247
Mfr. Part No.FSU16B-25M
BrandFlexicon
HK$858.92
1 Reel of 25 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 25m IP54 PVC FSU - +70°C -15°C 40 mm
RS Stock No. 512-6961
Mfr. Part No.VAMG-17B
BrandPMA
HK$644.07
Each
units
20mm Plastic Flexible Black 21.2mm 15.2mm 10m IP66, IP68 - VAM M20 +105°C -40°C 40 mm
RS Stock No. 797-3469
Mfr. Part No.PCSG-23B.50
BrandPMA
HK$3,917.03
Each
units
25mm Plastic Flexible Black 28.5mm 21.5mm 50m IP66, IP68 - PCS - +95°C -50°C 40 mm, 110 mm
RS Stock No. 880-8287
Mfr. Part No.FSU63B-10M
BrandFlexicon
HK$3,455.70
1 Reel of 10 Metre(s)
Reel(s)
63mm Galvanised Steel Flexible Black 64.5mm 57.5mm 10m IP54 PVC FSU - +70°C -15°C 115 mm
RS Stock No. 321-4612
Mfr. Part No.169-55220 IWS22-PA6-BK (50)
HK$1,794.71
1 Reel of 50 Metre(s)
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...