Cable Sleeving Tape

Cable sleeving tape, or harness tape, is a type of electrical insulation tape that's used to protect and bundle wire. It's made from high-quality materials, such as polyester, with a strong synthetic-based adhesive that holds up well against heat and abrasion.

Cable sleeving tape applications

Cable sleeving tape can be used for a variety of applications at home and at work. It's most commonly used for cable harnessing (bundling wires together) in the automotive industry. The hot melt or heat shrink tape variety is also useful as a protective wrap on cables and irregular shapes where heat-shrink sleeves(a shrinkable plastic tube used to insulate wires) is difficult to apply.

Features and benefits of cable sleeving tape

Features and benefits of cable sleeving table include:

  • Offers strong adhesive capabilities that are resistant to heat
  • Can generally be removed from smooth surfaces cleanly
  • Easy to handle – flexible, soft and can be torn by hand
  • Long-lasting performance – doesn't rot or age
  • Comes in different thickness for different applications

...
Read more Read less

Filters

Viewing 21 - 40 of 42 products
Results per page
Description Price Material Shrink Ratio Length Colour Width Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Product Type Series Standards Met
RS Stock No. 181-1434
Mfr. Part No.710-10612 HTAPE-FLEX1000+ C 19x20-PVC-GNYE
HK$66.01
Each
units
- - 20m Green, Yellow 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7718
Mfr. Part No.710-00159 HTAPE-FLEX15-19x20-PVC-GY (20)
HK$307.32
1 Bag of 10
Bag(s)
- - 20m Grey 19 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 181-1433
Mfr. Part No.710-10609 HTAPE-FLEX1000+ C 19x20-PVC-GY
HK$66.01
Each
units
- - 20m Grey 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7721
Mfr. Part No.710-00156 HTAPE-FLEX15-19x20-PVC-WH (20)
HK$307.32
1 Bag of 10
Bag(s)
- - 20m White 19 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 181-1436
Mfr. Part No.710-10611 HTAPE-FLEX1000+ 50x33-PVC-BK
HK$194.98
Each
units
- - 33m Black 50 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 181-1427
Mfr. Part No.710-10602 HTAPE-FLEX1000+ 19x20-PVC-BK
HK$66.01
Each
units
- - 20m Black 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 181-1430
Mfr. Part No.710-10604 HTAPE-FLEX1000+ C 19x20-PVC-RD
HK$66.01
Each
units
- - 20m Red 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7698
Mfr. Part No.710-00154 HTAPE-FLEX15-19x20-PVC-GN (20)
HK$307.32
1 Bag of 10
Bag(s)
- - 20m Green 19 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 175-7702
Mfr. Part No.710-00103 HTAPE-FLEX15-15x10-PVC-GN (10)
HK$127.20
1 Bag of 10
Bag(s)
- - 10m Green 15 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 137-1047
Mfr. Part No.712-10003 HTAPE-PROTECT250-PET-BK
HK$43.58
Each
units
Polyester - 25m Black 19 mm -40°C +150°C Halogen Free Tape HelaTape Protect EC 000128, HF
RS Stock No. 181-1431
Mfr. Part No.710-10607 HTAPE-FLEX1000+ C 19x20-PVC-WH
HK$66.01
Each
units
- - 20m White 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7696
Mfr. Part No.710-00100 HTAPE-FLEX15-15x10-PVC-BU (10)
HK$127.20
1 Bag of 10
Bag(s)
- - 10m Blue 15 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 342-7509
Mfr. Part No.S1030
HK$373.86
1 Reel of 10
Reel(s)
Polyolefin - 10m Black 20 mm -80°C +80°C - - - -
RS Stock No. 175-7691
Mfr. Part No.710-00151 HTAPE-FLEX15-19x20-PVC-BU (20)
HK$245.86
1 Bag of 10
Bag(s)
- - 20m Blue 19 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 175-7693
Mfr. Part No.710-00146 HTAPE-FLEX15-15x10-PVC-MIX (10)
HK$104.29
1 Bag of 10
Bag(s)
- - 10m - 15 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 137-1046
Mfr. Part No.712-10002 HTAPE-PROTECT180-PET-BK
HK$31.95
Each
units
Polyester - 25m Black 19 mm -40°C +125°C Halogen Free Tape HelaTape Protect EC 000128, HF
RS Stock No. 181-1428
Mfr. Part No.710-10603 HTAPE-FLEX1000+ C 19x20-PVC-BU
HK$66.01
Each
units
- - 20m Blue 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7720
Mfr. Part No.710-00157 HTAPE-FLEX15-19x20-PVC-GNYE (20)
HK$307.32
1 Bag of 10
Bag(s)
- - 20m Green/Yellow 19 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
RS Stock No. 181-1435
Mfr. Part No.710-10701 HTAPE-FLEX2000+19x20-PVC-BK
HK$74.28
Each
units
- - 20m Black 19 mm -18°C +105°C Flame Retardant - - -
RS Stock No. 175-7690
Mfr. Part No.710-00107 HTAPE-FLEX15-15x10-PVC-BN (10)
HK$127.20
1 Bag of 10
Bag(s)
- - 10m Brown 15 mm -10°C +90°C Flame Retardant - HelaTape Flex 15 -
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...