Description | Price | Type | Inside Diameter Primary | Inside Diameter Secondary | Adhesive Lined | Material | Number of Breakouts | Shrink Temperature | Colour | Minimum Operating Temperature | Maximum Operating Temperature | Shrunk Diameter Primary | Shrunk Diameter Secondary | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
420-750
Mfr. Part No.901-10370
BrandHellermannTyton
|
HK$208.62
Each
units
|
Right Angle Cable Boot | 43mm | 43mm | No | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 28.5mm | 10mm | - | - | |
RS Stock No.
837-2482
Mfr. Part No.222K142-25L-0
BrandTE Connectivity
|
HK$177.06
Each
units
|
Cable Boot | - | - | - | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
837-2489
Mfr. Part No.222K163-25L-0
BrandTE Connectivity
|
HK$164.12
Each
units
|
Cable Boot | - | - | - | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
718-2913
Mfr. Part No.202K163-25-01-0
BrandTE Connectivity
|
HK$224.53
Each
units
|
Straight Cable Boot | 43mm | 43mm | No | Fluid Resistant Elastomer | 1 | - | - | -75°C | +150°C | 28.2mm | 9.9mm | - | - | |
RS Stock No.
829-0185
Mfr. Part No.411-55012 1155-4-GW24-PO-X-BK
BrandHellermannTyton
|
HK$120.16
Each
units
|
Cable Boot | 31mm | 31mm | Yes | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 18mm | 7mm | - | - | |
RS Stock No.
219-6620
Mfr. Part No.F133-200FR
BrandTE Connectivity
|
HK$348.10
Each
units
|
Multi-Legged Boot | 67.31mm | 30.48mm | Yes | Modified Polyolefin | 4 | +121°C | Black | -55°C | +90°C | 35.56mm | 10.92mm | - | - | |
RS Stock No.
170-1350
Mfr. Part No.202A153-3-0
BrandTE Connectivity
|
HK$173.52
Each
units
|
Straight Cable Boot | 36mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 8.6mm | - | - | - | |
RS Stock No.
718-2916
Mfr. Part No.202K174-100/180-0
BrandTE Connectivity
|
HK$319.60
Each
units
|
Straight Cable Boot | 52mm | 39mm | Yes | LFH Polyolefin | 1 | - | - | -30°C | +80°C | 35.1mm | 15.7mm | - | - | |
RS Stock No.
829-0188
Mfr. Part No.411-52023 1152-4-GW24-PO-X-BK
BrandHellermannTyton
|
HK$96.57
Each
units
|
Cable Boot | 24mm | 24mm | Yes | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 10.5mm | 6mm | - | - | |
RS Stock No.
176-9055
Mfr. Part No.202S163-25C-0
BrandTE Connectivity
|
HK$731.03
Each
units
|
Cable Boot | 43mm | 26mm | Yes | Elastomer | - | - | Black | -75°C | +150°C | 28.2mm | 10mm | 202S163 | - | |
RS Stock No.
420-782
Mfr. Part No.401-52780 152-41-G-PO-X-BK
BrandHellermannTyton
|
HK$82.70
Each
units
|
Straight Cable Boot | 24mm | 24mm | No | Fluid Resistant Elastomer | 1 | +135°C | Black | -75°C | +150°C | 10.5mm | 6mm | - | - | |
RS Stock No.
718-3092
Mfr. Part No.202K132-100/180-0
BrandTE Connectivity
|
HK$228.76
Each
units
|
Straight Cable Boot | 30mm | 15mm | Yes | LFH Polyolefin | 1 | - | - | -30°C | +80°C | 14.2mm | 5.9mm | - | - | |
RS Stock No.
718-3039
Mfr. Part No.242W042-25/225-0
BrandTE Connectivity
|
HK$201.18
Each
units
|
Boot | - | - | Yes | Fluid Resistant Elastomer | - | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
170-1445
Mfr. Part No.222A 132-3-0
BrandTE Connectivity
|
HK$155.22
Each
units
|
Straight Cable Boot | 30mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 6.4mm | - | - | - | |
RS Stock No.
239-1421
Mfr. Part No.202K153-25-0
BrandTE Connectivity
|
HK$138.53
Each
units
|
Straight Cable Boot | 36mm | 36mm | No | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | 22.4mm | 8.4mm | - | - | |
RS Stock No.
811-2684
Mfr. Part No.DE272919478
Brand3M
|
HK$42.15
Each
units
|
End Cap | - | 20.1mm | Yes | Polyolefin | - | +121°C | Black | -55°C | +110°C | 6.6mm | 7.6mm | - | - | |
RS Stock No.
176-9071
Mfr. Part No.222S132-25C-0
BrandTE Connectivity
|
HK$795.29
Each
units
|
Cable Boot | 24mm | 15mm | Yes | Elastomer | - | - | Black | -75°C | +150°C | 14.2mm | 6mm | 222S132 | - | |
RS Stock No.
724-2462
Mfr. Part No.DT3P-BT-BK
BrandDeutsch
|
HK$18.06
Each (In a Bag of 5)
units
|
Receptacle Cable Boot | - | - | - | Plastic | 1 | - | Black | -28.88°C | +100°C | - | - | - | - | |
RS Stock No.
239-1459
Mfr. Part No.222K121-25-0
BrandTE Connectivity
|
HK$107.64
Each
units
|
Boot | - | - | No | Fluid Resistant Elastomer | - | - | Black | -75°C | +150°C | - | - | - | - | |
RS Stock No.
176-9078
Mfr. Part No.222K174-25L-0
BrandTE Connectivity
|
HK$382.55
Each
units
|
Cable Boot | 60mm | 60mm | Yes | Polymer | - | - | Black | -75°C | +150°C | 35.1mm | 15.7mm | 222K174 | - |