Cable Moulded Parts

Filters

Viewing 261 - 263 of 263 products
Results per page
Description Price Type Inside Diameter Primary Inside Diameter Secondary Adhesive Lined Material Number of Breakouts Shrink Temperature Colour Minimum Operating Temperature Maximum Operating Temperature Shrunk Diameter Primary Shrunk Diameter Secondary Series Standards Met
RS Stock No. 829-0181
Mfr. Part No.411-54026 1154-4-GW24-PO-X-BK
HK$97.89
Each
units
Cable Boot 30mm 30mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 15.5mm 6mm - -
RS Stock No. 718-3159
Mfr. Part No.222A111-25-0
HK$128.10
Each
units
Right Angle Cable Boot 17.8mm 17.8mm No Fluid Resistant Elastomer 1 - - -75°C +150°C 7.9mm 3.8mm - -
RS Stock No. 2509276048
Mfr. Part No.312XP
HK$2.24
Each
units
- - - - - - - - - - - - - -
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...