Description | Price | Type | Inside Diameter Primary | Inside Diameter Secondary | Adhesive Lined | Material | Number of Breakouts | Shrink Temperature | Colour | Minimum Operating Temperature | Maximum Operating Temperature | Shrunk Diameter Primary | Shrunk Diameter Secondary | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
170-1322
Mfr. Part No.202A121-3-0
BrandTE Connectivity
|
HK$95.50
Each
units
|
Straight Cable Boot | 24.6mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 5.3mm | - | - | - | |
RS Stock No.
299-6111
Mfr. Part No.102L048-37/239CS163
BrandTE Connectivity
|
HK$68.61
Each
units
|
End Cap | 75mm | - | Yes | Polyolefin | - | - | Black | -40°C | +85°C | 32mm | - | - | - | |
RS Stock No.
170-1316
BrandTE Connectivity
|
HK$111.17
Each
units
|
Straight Cable Boot | 16.5mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 3.8mm | - | - | - | |
RS Stock No.
170-1849
BrandTE Connectivity
|
HK$76.65
Each
units
|
End Cap | 50.8mm | - | Yes | Semi-Rigid Polyolefin | - | +120°C | Black | -55°C | +135°C | 22.9mm | - | - | - | |
RS Stock No.
397-657
Mfr. Part No.KHKB-13359/2
BrandTE Connectivity
|
HK$35.722
Each (In a Pack of 5)
units
|
End Cap | 20mm | - | Yes | Polyolefin | - | - | Black | -40°C | +85°C | 7.5mm | - | - | - | |
RS Stock No.
218-1454
Mfr. Part No.382A034-25-0
BrandTE Connectivity
|
HK$397.21
Each
units
|
Y Joint Cable Boot | 38.6mm | 26.9mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 18mm | 12.4mm | - | - | |
RS Stock No.
397-641
Mfr. Part No.KHKB-13358/2
BrandTE Connectivity
|
HK$23.12
Each (In a Pack of 5)
units
|
End Cap | 10mm | - | Yes | Polyolefin | - | - | Black | -40°C | +85°C | 4mm | - | - | - | |
RS Stock No.
170-1338
Mfr. Part No.202A132-3-0
BrandTE Connectivity
|
HK$127.13
Each
units
|
Straight Cable Boot | 28.4mm | - | No | Polyolefin | 1 | - | Black | -75°C | +150°C | 6.6mm | - | - | - | |
RS Stock No.
299-6127
Mfr. Part No.102L055-37/239CS163
BrandTE Connectivity
|
HK$176.86
Each
units
|
End Cap | 100mm | - | Yes | Polyolefin | - | - | Black | -40°C | +85°C | 45mm | - | - | - | |
RS Stock No.
718-2994
Mfr. Part No.222K152-3-0
BrandTE Connectivity
|
HK$181.87
Each
units
|
- | - | - | - | Semi-Rigid Polyolefin | - | - | - | - | - | - | - | - | - | |
RS Stock No.
218-1432
Mfr. Part No.382A023-25-0
BrandTE Connectivity
|
HK$202.23
Each
units
|
Y Joint Cable Boot | 26.9mm | 13.2mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 12.4mm | 6.1mm | - | - | |
RS Stock No.
218-1426
Mfr. Part No.382A012-25-0
BrandTE Connectivity
|
HK$147.40
Each
units
|
Y Joint Cable Boot | 13.2mm | 6.6mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 6.1mm | 3.3mm | - | - | |
RS Stock No.
709-9713
Mfr. Part No.207241-1
BrandTE Connectivity
|
HK$50.30
Each
units
|
Straight Cable Boot | 27.69mm | 10.16mm | No | Thermoplastic | 1 | - | Black | - | - | - | - | - | - | |
RS Stock No.
218-1397
Mfr. Part No.342A012-25-0
BrandTE Connectivity
|
HK$227.41
Each
units
|
45° Side Breakout | 13.2mm | 6.6mm | No | Fluid Resistant Elastomer | 2 | +135°C | Black | -75°C | +150°C | 6.9mm | 3.6mm | - | - | |
RS Stock No.
147-219
Mfr. Part No.222K152-25/225-CS-2065-0
BrandTE Connectivity
|
HK$214.60
Each
units
|
Straight Cable Boot | - | - | - | Fluid Resistant Elastomer | - | - | Black | - | - | - | - | - | - | |
RS Stock No.
100-3903
Mfr. Part No.562A032-25-0
BrandTE Connectivity
|
HK$364.93
Each
units
|
Y Joint Cable Boot | 19.3mm | 13.2mm | No | Elastomer | 4 | +175°C | Black | -75°C | +150°C | 9.7mm | 6.9mm | - | - | |
RS Stock No.
718-2834
Mfr. Part No.202A174-3-0
BrandTE Connectivity
|
HK$218.63
Each
units
|
Straight Cable Boot | 51.8mm | 51.8mm | No | - | 1 | - | - | -55°C | +135°C | 35.3mm | 16mm | - | - | |
RS Stock No.
718-3228
Mfr. Part No.202K174-3-0
BrandTE Connectivity
|
HK$347.59
Each
units
|
Straight Cable Boot | 60mm | 60mm | No | Modified Polyolefin | 1 | - | Black | -55°C | +135°C | 35.1mm | 15.7mm | - | - | |
RS Stock No.
147-203
Mfr. Part No.222K142-25/225-CS-2065-0
BrandTE Connectivity
|
HK$263.46
Each
units
|
Straight Cable Boot | - | - | - | Fluid Resistant Elastomer | - | - | Black | - | - | - | - | - | - | |
RS Stock No.
147-146
Mfr. Part No.202K142-25/225-CS-2065-0
BrandTE Connectivity
|
HK$137.37
Each
units
|
Straight Cable Boot | 31mm | 31mm | Yes | Fluid Resistant Elastomer | 1 | - | Black | -75°C | +150°C | 18mm | 7.1mm | - | - |