Speciality Size Rechargeable Batteries

Specialty size rechargeable batteries are designed to keep devices running for longer periods of time to provide power that is consistent and long-lasting.

Uses of specialty size rechargeable batteries

Specialty size rechargeable batteries are ideal for using in high-powered devices and appliances that require sustained long-term use to work effectively. They are used in items like glucose monitors, watches, remote controls and other small devices that require a compact, long-life battery that can also be regularly recharged for recurring use.

Types of special size rechargeable batteries

Lithium chloride

Lithium chloride batteries operate at low current levels with an extremely low self-discharge (less than 1% per year). This means that the battery's internal chemical reactions maintain the stored charge of the battery without any connection between the electrodes, meaning they are particularly long-lasting.

Alkaline N

Alkaline rechargeable batteries have an electrical contact on each end. The positive end has a nub on the top that creates power for appliances such as bike lights and small torches.


...
Read more Read less

Filters

Viewing 21 - 40 of 54 products
Results per page
Description Price Model Number Size Nominal Voltage Capacity Chemistry Terminal Type Brand Range Operating Temperature Range Low Self Discharge
RS Stock No. 481-0003
Mfr. Part No.802448
BrandSaft
HK$172.33
Each
units
- - 3.6V 70mAh NiMH - - -20 → +70°C -
RS Stock No. 917-5923
BrandRS PRO
HK$80.50
Each
units
- 18670 1.2V 4Ah NiMH Tagged - -20 → +60°C -
RS Stock No. 377-7775
Mfr. Part No.F734A0556
BrandPanasonic
HK$54.35
Each
units
- CS 1.2V 1.8Ah NiCd Tagged Sanyo Cadnica -20 → +60°C -
RS Stock No. 183-4300
BrandRS PRO
HK$55.76
Each
units
ICR14500 - 3.7V 820mAh Lithium-Ion - - -20 → +60 °C, 0 → +45 (Charge) °C -
RS Stock No. 183-4301
BrandRS PRO
HK$63.25
Each
units
ICR14500 - 3.7V 820mAh Lithium-Ion - - -20 → +60 °C, 0 → +45 (Charge) °C -
New
RS Stock No. 193-4670
Mfr. Part No.6-CNFJ-70
HK$4,207.36
Each
units
- - 12V 70Ah Lead Crystal Standard - -40 → +70°C Yes
RS Stock No. 183-4304
BrandRS PRO
HK$78.09
Each
units
NCF 18650 - 3.2V 1.5Ah Lithium Phosphate - - -20 → +60 °C, 0 → +55 (Charge) °C -
New
RS Stock No. 193-4671
Mfr. Part No.6-CNFJ-90
HK$5,184.06
Each
units
- - 12V 90Ah Lead Crystal Standard - -40 → +70°C Yes
RS Stock No. 771-6279
Mfr. Part No.2QQMH4-0LFT4
BrandYuasa
HK$127.08
Each
units
- - 2.4V 4Ah NiMH Standard - 0 → +56°C -
New
RS Stock No. 193-4665
Mfr. Part No.6-CNFJ-12
HK$739.41
Each
units
- - 12V 12Ah Lead Crystal Standard - -40 → +70°C Yes
RS Stock No. 231-011
Mfr. Part No.HHR-200A-1Z
BrandPanasonic
HK$71.47
Each
units
- 4/5 A 1.2V 2.04Ah NiMH Tagged - -10 → +65°C -
RS Stock No. 125-3438
BrandRS PRO
HK$29.51
Each
units
- 2/3 A 1.2V 650mAh NiCd - - - -
RS Stock No. 183-4305
BrandRS PRO
HK$167.29
Each
units
26650 - 3.2V 3.2Ah Lithium Phosphate - - -20 → +60 °C, 0 → +55 (Charge) °C -
RS Stock No. 609-8946
Mfr. Part No.HHR-250SCH-1Z
BrandPanasonic
HK$96.86
Each
units
- SC 1.2V 2.65Ah NiMH Tagged - -10 → +60°C -
New
RS Stock No. 193-4660
Mfr. Part No.3-CNFJ-4
HK$197.95
Each
units
- - 6V 4Ah Lead Crystal Standard - -40 → +70°C Yes
New
RS Stock No. 193-4672
Mfr. Part No.6-CNFJ-100
HK$5,738.32
Each
units
- - 12V 100Ah Lead Crystal Standard - -40 → +70°C Yes
New
RS Stock No. 193-4666
Mfr. Part No.6-CNFJ-18
HK$1,029.33
Each
units
- - 12V 18Ah Lead Crystal Standard - -40 → +70°C Yes
New
RS Stock No. 193-4662
Mfr. Part No.3-CNFJ-10
HK$373.69
Each
units
- - 6V 10Ah Lead Crystal Standard - -40 → +70°C Yes
RS Stock No. 231-106
Mfr. Part No.HHR-300SCP-1Z
BrandPanasonic
HK$118.21
Each
units
- SC 1.2V 3.05Ah NiMH Tagged - -10 → +65°C -
RS Stock No. 125-3439
BrandRS PRO
HK$41.51
Each
units
- SC 1.2V 1.8Ah NiCd - - - -
Related Products
The B86301U Series from EPCOS are optimised for ...
Description:
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A ...
Schaffner's FN3359 filters provide a compact high-current filter ...
Description:
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).Can be used in a wide range of applications such ...
Three phase B84143V series is easy to install ...
Description:
Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning). 3-line sine-wave EMC output filterdv/dt reductioneddy current losses ...
Schaffner FN5040 / FN5045 series output filters eliminate ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...