AA Rechargeable Battery Packs

They are battery packs containing AA batteries and come in many different amounts
How do they work?
Like any other battery pack, you will typical choose AA types to fit any device compatible with AA batteries.
Different types of AA rechargeable battery packs:
• NiMH – These types of battery last very long and are considered environmentally friendly. They have a greatly reduced drain rate in high demanding devices, making them very popular. The capacity of the battery have twice the standard of NiCD. The NiMH battery can be charged at any time, this will not affect the batteries life.
• NiCd – Another type of rechargeable battery, the NiCd uses nickel oxide hydroxide as its electrodes to produce its rechargeable nature. They are simple and fast charging batteries. They work in a range of temperatures even very low ones. Very affordable and cost effective.
Terminal types:
• Wire lead – These types of terminals have a wire leading out of them that is typically used to connect a larger amount of batteries in one go to certain devices that require more power.
• Tag – Also similar to wire lead alternatives, the tag will feature at the end of the packet type and can also be used to recharge and charge devices.
Features and benefits:
• Different types of batteries available to suit your needs
• Capacities ranging from 600 to 2000 mAh
• Ranging number of cells
• Flat contact terminal types available
• Operating temperatures ranging for -10 to 60+°C
• Varying nominal voltages
Where might I use one?
• Remote controls
• Digital cameras
• Clocks
• Trimmers
• Lights

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Chemistry Nominal Voltage Number of Cells Capacity Terminal Type Operating Temperature Range Size
RS Stock No. 777-0371
BrandRS PRO
HK$279.34
Each
units
NiMH 12V 10 1.3Ah Tags -10 → +60°C AA
RS Stock No. 192-5764
Mfr. Part No.784445
BrandSaft
HK$202.62
Each
units
NiCd 4.8V 4 600mAh Tags - AA
RS Stock No. 777-0374
BrandRS PRO
HK$121.33
Each
units
NiMH 6V 5 1.3Ah Tags -10 → +60°C AA
RS Stock No. 777-0403
BrandRS PRO
HK$154.39
Each
units
NiMH 6V 5 2Ah Tags -10 → +60°C AA
RS Stock No. 696-2156
Mfr. Part No.800123RS 6 VHAA
BrandSaft
HK$299.42
Each
units
NiMH 7.2V 6 940mAh Wire Lead - AA
RS Stock No. 777-0406
BrandRS PRO
HK$174.24
Each
units
NiMH 7.2V 6 2Ah Tags -10 → +60°C AA
RS Stock No. 777-0377
BrandRS PRO
HK$132.36
Each
units
NiMH 7.2V 6 1.3Ah Tags -10 → +60°C AA
RS Stock No. 419-9687
Mfr. Part No.788779
BrandSaft
HK$209.63
Each
units
NiCd 3.6V 3 600mAh - - AA
RS Stock No. 419-9643
Mfr. Part No.786413
BrandSaft
HK$288.75
Each
units
NiCd 7.2V 6 940mAh Wire Lead - AA
RS Stock No. 125-3446
BrandRS PRO
HK$153.50
Each
units
NiCd 4.8V 4 700mAh - - AA
RS Stock No. 777-0419
BrandRS PRO
HK$553.51
Each
units
NiMH 24V 20 2Ah Tags -10 → +60°C AA
RS Stock No. 125-3445
BrandRS PRO
HK$191.18
Each
units
NiCd 3.6V 3 700mAh - - AA
RS Stock No. 777-0400
BrandRS PRO
HK$257.58
Each
units
NiMH 12V 10 2Ah Tags -10 → +60°C AA
RS Stock No. 777-0399
BrandRS PRO
HK$496.04
Each
units
NiMH 24V 20 1.3Ah Tags -10 → +60°C AA
RS Stock No. 125-3437
BrandRS PRO
HK$160.98
Each
units
NiCd 4.8V 4 700mAh - - AA
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...