Solar Chargers

Solar chargers are a type of battery recharger that utilises solar energy to provide electrical energy to batteries. They use solar cells to soak up solar energy from the sun and store this energy in the battery to power a device, gadget or other equipment. They are usually water resistant, dust and shock proof as they are designed for outdoor life and come with USB ports and micro-USB cables.


Characteristics of solar chargers


Size of battery – what they can charge and how often the solar battery charger may need to recharge


Surface area of the solar panels – for example, the size of the panels


How to use them?


Simply plug the USB cable from the charger into your electronic device for example, mobile phone, make sure the chargers small solar panel faces towards the sky under direct sunlight.


What are solar chargers used for?


Solar chargers have a wide range of uses in modern technology and are usually portable. They can be used to charge mobile phones, tablets and other hand held electronic equipment such as MP3 players while on the move. Some devices, such as torches, might also use a solar battery charger as part of its energy source, backed up by a physical method of charging such as a hand crank.


Types of solar chargers


Solar chargers differ widely in their size, both in terms of their physical dimensions and their weight. This will often correspond to the power rating and output voltage involved: usually the larger the device, the greater the capacity. For weekends away, the combined compact portable solar charger should be enough to keep a mobile phone charged. Longer trips would need a suitable solar power back and a folding solar panel for indefinite portable power.


Benefits of solar chargers


Freedom of movement - do not require external electrical sources to recharge batteries, only need the sun’s ray so can be used ’off-grid’, useful backup to plugging into a power point


Environmental friendly – eco-friendly as there are no emissions, waste or by-products


Disadvantages of solar charges


Night-time – these solar-powered chargers do not work during the night when there are no sun rays


Bad weather and cloudy days - both have a huge impact on how well a solar cell operates making it slower than ones that plug into a wall socket to charge


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Model Number For Use With Power Rating Output Voltage Internal Battery Dimensions Weight
RS Stock No. 706-7918
Mfr. Part No.PS4001
HK$239.29
Each
units
- Automotive, Marine, 12V Battery 4W 12V No 237 x 229 x 34mm 890g
RS Stock No. 176-8894
Mfr. Part No.PTL-FLS021
HK$1,580.45
Each
units
Falcon 21 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 21W 5 (USB) V, 20 (Output) V - 157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm 470g
RS Stock No. 176-8895
Mfr. Part No.PTL-FLS040
HK$2,353.65
Each
units
Falcon 40 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 40W 5 (USB) V, 20 (Output) V - 290 x 292 x 11 (Fold) mm, 1200 x 292 x 3 (Unfold) mm 910g
RS Stock No. 176-8897
Mfr. Part No.PTL-SPK025
HK$1,229.24
Each
units
Sport 25 Solar Kit Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V - 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g
RS Stock No. 176-8893
Mfr. Part No.PTL-FLS007
HK$905.25
Each
units
Falcon 7 Solar Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V - 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g
RS Stock No. 124-5462
Mfr. Part No.1525
HK$504.87
Each
units
1525 - 5.6W 6 V @ 930 mA - 220 x 175 x 10mm 225g
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...