Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Read more Read less

Filters

Viewing 81 - 100 of 170 products
Results per page
Description Price Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS Stock No. 849-4658
Mfr. Part No.3410-2010
BrandTrumeter
HK$196.54
Each
units
Terminal LCD No Voltage 9999999.9 Hours 40Hz Voltage Remote 10 300 V dc, 20 300 V ac 8 - 0 9999999.9 7 mm -
RS Stock No. 915-5935
Mfr. Part No.3.130.251.084.056
BrandKubler
HK$273.07
Each
units
Screw Terminal Analogue - Voltage - 60Hz - No Reset 100 130 V ac 7 - - 3.8 x 1.7 mm CULus, E128604, EN 55011 class B, EN 61000-6-2, EN 61010 part 1
RS Stock No. 882-6973
Mfr. Part No.6320-2500-0000
BrandTrumeter
HK$287.36
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 10 to300 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 915-5929
Mfr. Part No.3.220.401.084
BrandKubler
HK$226.28
Each
units
Screw Terminal Digital - Voltage - 60Hz - No Reset 100 → 130 V ac 7 Adding - 4 mm CULus Listed, DIN 40050, E128604, UL Listed
RS Stock No. 882-6951
Mfr. Part No.3410-3000
BrandTrumeter
HK$230.17
Each
units
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 300 V dc, 20 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS Stock No. 882-6958
Mfr. Part No.6320-0000-0000
BrandTrumeter
HK$258.05
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote -0.5 30 V dc, 300 V ac/dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 188-4376
Mfr. Part No.701TR48150D100230A
BrandCurtis
HK$321.84
Each
units
Tab LCD Yes Voltage 99999.9 - - Electrical 48 → 150 V dc, 100 → 230 V ac 6 - 0 → 99999.9 5 mm -
RS Stock No. 896-6920
BrandRS PRO
HK$243.79
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 30 V ac/dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 882-6948
Mfr. Part No.3410-1000
BrandTrumeter
HK$230.17
Each
units
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 300 V dc, 20 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS Stock No. 297-1061
Mfr. Part No.3.550.401.351
BrandKubler
HK$541.00
Each
units
Screw - - Voltage - - - No Reset 10 → 30 V dc 7 - 0 → 999999.99 4 mm -
RS Stock No. 896-6977
BrandRS PRO
HK$230.63
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 12 48 V ac/dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 227-4821
Mfr. Part No.0 731 103
BrandHengstler
HK$392.76
Each
units
Screw LCD - Voltage - 30Hz - Manual - 8 - - 7 mm -
RS Stock No. 237-2385
Mfr. Part No.701SR601O-1248D 7MM
BrandCurtis
HK$440.33
Each
units
Tab LCD Yes Voltage 99999.9 - - Electrical 12 48 V dc 6 - 0 99999.9 7 mm -
RS Stock No. 182-8465
Mfr. Part No.192Q3098
BrandSocomec
HK$352.30
Each
units
- - - - - - - - - - - - - -
RS Stock No. 896-6986
BrandRS PRO
HK$230.63
Each
units
Screw LCD - Voltage 99999.9 h - - Remote 10 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 297-1077
Mfr. Part No.3.550.401.074
BrandKubler
HK$444.33
Each
units
Screw - - Voltage - - - No Reset 100 130 V ac 7 - 0 99999.99 4 mm -
RS Stock No. 185-6084
Mfr. Part No.701DR002N-1248D2060A
BrandCurtis
HK$308.97
Each
units
Tab LCD Yes Voltage 99999.9 - - Electrical 12 48 V dc, 20 60 V ac 6 - 0 99999.9 5 mm -
RS Stock No. 882-6964
Mfr. Part No.6320-1000-0000
BrandTrumeter
HK$254.02
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 3 30 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 202-1324
Mfr. Part No.3.550.401.075
BrandKubler
HK$444.33
Each
units
Screw - - Voltage - - - No Reset 187 264 V ac 7 - 0 99999.99 4 mm -
RS Stock No. 188-4332
Mfr. Part No.701RR1248D2060A
BrandCurtis
HK$292.41
Each
units
Tab LCD - Voltage 99999.9 - - Electrical 12 → 48 V dc, 20 → 60 V ac 6 - 0 → 99999.9 5 mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...