Quartz Heating Elements

Quartz heating elements provide medium wave infrared curing, heating and drying. They are able to reach operating temperature in seconds, making them ideal for industrial applications with long heater-off cycles. They provide a rapid source of heating and are commonly used as infrared heaters.


How do quartz heating elements work?


Quartz heating elements work by converting electrical currents into infrared rays. The infrared rays have varying wavelengths depending on the particular application. Quartz’s high resistance to heat and ability to transfer heat with very little absorption makes  quartz heating elements more efficient than ceramic heating elements.


Types and applications of quartz heating elements


There are two main types of quartz heating elements: quartz lamp elements and quartz tube elements.


Some common applications of quartz heating elements include processes such as curing film, drying paint, pre-heating, and thermoforming. They’re also used in high-speed production as well as in industries such as printing, petrochemicals, electronics, glass, metal processing, paper production and textiles.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Size Power Rating Enclosure Material Lead Length Supply Voltage
RS Stock No. 705-4742
BrandRS PRO
HK$364.59
Each
units
247 x 62.5mm 1 kW Stainless Steel 7mm 230 V ac
RS Stock No. 376-2515
BrandRS PRO
HK$273.42
Each
units
247 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
RS Stock No. 376-2638
BrandRS PRO
HK$299.50
Each
units
123.5 x 62.5mm 500 W Aluminised Steel 100mm 230 V ac
RS Stock No. 376-2600
BrandRS PRO
HK$284.51
Each
units
123.5 x 62.5mm 325 W Aluminised Steel 100mm 230 V ac
RS Stock No. 376-2587
BrandRS PRO
HK$254.54
Each
units
124 x 62.5mm 200 W Aluminised Steel 7mm 230 V ac
RS Stock No. 705-4745
BrandRS PRO
HK$328.10
Each
units
247 x 62.5mm 500 W Stainless Steel 140mm 230 V ac
RS Stock No. 705-4748
BrandRS PRO
HK$346.40
Each
units
247 x 62.5mm 750 W Stainless Steel 7mm 230 V ac
RS Stock No. 705-4736
BrandRS PRO
HK$309.91
Each
units
247 x 62.5mm 400 W Stainless Steel 7mm 230 V ac
RS Stock No. 376-2521
BrandRS PRO
HK$291.72
Each
units
247 x 62.5mm 300 W Aluminised Steel 7mm 230 V ac
RS Stock No. 376-2593
BrandRS PRO
HK$269.53
Each
units
123.5 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...