Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 181-4527
Mfr. Part No.874170313
HK$1,316.11
Each
units
95 → 265 V ac IP66 - AC 32 Red Bottom Mount, Horizontal Mount - - - - ASS-T 94mm 94mm
RS Stock No. 181-4526
Mfr. Part No.874170408
HK$1,051.42
Each
units
21 → 53 V ac, 21 → 60 V dc IP66 - AC, DC 32 Red Bottom Mount, Horizontal Mount - - - - ASS-T 94mm 94mm
RS Stock No. 181-4528
Mfr. Part No.874270408
HK$1,424.26
Each
units
21 → 53 V ac, 21 → 60 V dc IP66 - AC, DC 32 Red Bottom Mount, Horizontal Mount - - - - ASM 132mm 133mm
RS Stock No. 181-4529
Mfr. Part No.874270313
HK$1,807.24
Each
units
95 → 265 V ac IP66 - AC 32 Red Bottom Mount, Horizontal Mount - - - - ASM 132mm 133mm