Bells

The ranges of bells available are used in various environments, including schools, warehouses and offices. The importance of a functioning and reliable fire bell is essential for not only its life saving qualities, but also to comply with the health and safety laws currently in place. Bells are still popular to this day due to their relatively low maintenance and durability, especially in place of a speaker guided system. All models are highly reliable and excellent quality.

Features and Benefits
• Widely used within schools to announce lesson and school breaks
• Various levels of decibels available for hard to hear environments
• Both grey and red are available

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Type Application Decibels at 1 Metre Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Series Special Features Number Of Tones
RS Stock No. 829-3474
Mfr. Part No.502002FULL-2002
BrandFulleon
HK$441.36
Each
units
Solenoid - 95dB Surface Mount 24 V dc 93dB 95dB 155 mm Grey -25°C +75°C FB - 1
RS Stock No. 851-3412
Mfr. Part No.AB6-24DC
BrandMoflash
HK$291.03
Each
units
Solenoid - - Wall Mount 24 V dc - 103dB 167 mm - -30°C +50°C - - 1
RS Stock No. 901-0703
Mfr. Part No.A6BM-24DCR
BrandMoflash
HK$742.34
Each
units
Solenoid - 106dB Surface Mount 24 V dc - 106dB 168 mm Red - - A6BM Anti Tamper Gong Bolt, Dustproof and Weatherproof, 6 Point Fix with Adjustment Slots 1
RS Stock No. 530-5962
Mfr. Part No.FB/024/R/WP
BrandFulleon
HK$446.50
Each
units
Solenoid - 95dB Surface Mount 24 V dc 93dB 95dB 155 mm Red -25°C +70°C FB - 1
New
RS Stock No. 199-9753
BrandRS PRO
HK$205.92
Each
units
- Fire 93dB Screw Fixing 24 V dc - - - Red - - - - 1
RS Stock No. 901-0712
Mfr. Part No.A8BM-24DC
BrandMoflash
HK$847.80
Each
units
Solenoid - 106dB Surface Mount 24 V dc - 108dB 219 mm Grey - - A8BM Anti Tamper Gong Bolt, Dustproof and Weatherproof, 8 Point Fix with Adjustment Slots 1
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Positive snap actionFlag indicator version gives clear indication from front or sideKey version uses RONIS 455A ...
The BACO LBX series 40mm emergency stop pushbutton ...
Description:
The BACO LBX series 40mm emergency stop pushbutton has a red mushroom style head with the diameter of 40mm. The housing is made of plastic material. These buttons are suitable for indoor or outdoor use. Positive snap actionFlag indicator version ...
The Schneider Electric ZB5 series emergency stop pushbutton ...
Description:
The Schneider Electric ZB5 series emergency stop pushbutton head for illuminated emergency switching off pushbutton has a red mushroom style head with the diameter of 40mm. This pushbutton is made from the plastic material. The modular Harmony XB4 range of ...
The 3SB3 series from Siemens offer a wide ...
Description:
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection. ...