DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS Stock No. 307-3348
Mfr. Part No.8.M10 02 62 12 VCC 25%
BrandMecalectro
HK$230.52
Each
units
3mm Push Pull 25% 0.4N 7W 12 V dc 30mm 12.7mm 10mm 20g - 30 x 12.7 x 10 mm
RS Stock No. 171-9553
Mfr. Part No.Z857AA62
BrandMecalectro
HK$576.55
Each
units
15mm Push 100% 5 → 9N 16W 24 V dc 60.5mm 32mm 27mm 300g - 60.5 x 32 x 27 mm
RS Stock No. 250-0760
Mfr. Part No.66-120-610-550
BrandBLP
HK$83.74
Each
units
7mm Pull - 0.48kgf 5W 6 V dc 30mm 14mm 16mm 35g - 30 x 14 x 16 mm
RS Stock No. 307-3360
Mfr. Part No.8.M11 AA 52 12 VCC 100%
BrandMecalectro
HK$259.43
Each
units
6mm Pull 100% 1N 4W 12 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS Stock No. 307-3540
Mfr. Part No.8.M14 02 62 24 VCC 100%
BrandMecalectro
HK$622.13
Each
units
12mm Push 100% 2 → 8N 10.5W 24 V dc 57.7mm 32mm 25.4mm 250g - 57.7 x 32 x 25.4
RS Stock No. 905-9931
Mfr. Part No.SD0630 12V
HK$142.25
Each
units
10mm Pull 25 %, 100 % 10 gf@ 100% 3W 12 V dc 29.5mm 15.9mm 20mm - - 29.5 x 15.9 x 20 mm
RS Stock No. 905-9947
Mfr. Part No.SD1358 6V
HK$146.55
Each
units
18mm Pull 25 %, 100 % 150 gf@ 100% 10W 6 V dc 57.7mm 25.4mm 31.8mm 225g - 57.7 x 25.4 x 31.8 mm
RS Stock No. 307-3528
Mfr. Part No.8.M14 02 73 24 VCC 100%
BrandMecalectro
HK$598.67
Each
units
12mm Pull 100% 2 → 8N 10.5W 24 V dc 57.7mm 32mm 25.4mm 250g - 57.7 x 32 x 25.4
RS Stock No. 307-3326
Mfr. Part No.8.M10 02 62 12 VCC 100%
BrandMecalectro
HK$230.52
Each
units
3mm Push Pull 100% 0.1N 2W 12 V dc 30mm 12.7mm 10mm 20g - 30 x 12.7 x 10 mm
RS Stock No. 250-1296
Mfr. Part No.42-120-375-841
BrandBLP
HK$174.57
Each
units
27mm Pull 100% 400g 10W 6 V dc 26.7mm 32mm 59.2mm 213g - 26.7 x 32 x 59.2 mm
RS Stock No. 177-0134
BrandRS PRO
HK$927.10
Each
units
- Pull - - - 12 V 84mm 52mm 58mm 485g - 84 x 52 x 58 mm
RS Stock No. 177-0135
BrandRS PRO
HK$180.43
Each
units
- Pull - - - 12 V 42.5mm 40.9mm 40.9mm 400g - 42.5 x 40.9 x 40.9 mm
RS Stock No. 307-3584
Mfr. Part No.8.M15 02 62 24 VCC 100%
BrandMecalectro
HK$513.08
Each
units
15mm Push 100% 1 → 15N 15W 24 V dc 50.8mm 49mm 41.3mm 570g - 50.8 x 49 x 41.3
RS Stock No. 177-0136
BrandRS PRO
HK$180.43
Each
units
- Pull - - - 6 V 42.5mm 40.9mm 40.9mm 400g - 42.5 x 40.9 x 40.9 mm
RS Stock No. 177-0130
BrandRS PRO
HK$348.07
Each
units
- Pull - - - 24 V 50mm 37mm 41mm 300g - 50 x 37 x 41 mm
RS Stock No. 307-3382
Mfr. Part No.8.M11 AA 62 12 VCC 100%
BrandMecalectro
HK$310.14
Each
units
6mm Push 100% 1N 4W 12 V dc 27mm 22mm 20mm 55g - 27 x 22 x 20 mm
RS Stock No. 307-3590
Mfr. Part No.8.M17 02 73 12 VCC 100%
BrandMecalectro
HK$1,196.74
Each
units
24mm Pull 100% 5 → 40N 19W 12 V dc 78.5mm 57.2mm 50.8mm 1.1kg - 78.5 x 57.2 x 50.8
RS Stock No. 177-0116
BrandRS PRO
HK$93.53
Each
units
- Pull - - - 12 V 37mm 20.3mm 26mm 65g - 37 x 20.3 x 26 mm
RS Stock No. 177-0128
BrandRS PRO
HK$476.29
Each
units
- Pull - - - 12 V 44mm 32mm 38mm 300g - 44 x 32 x 38 mm
RS Stock No. 177-0125
BrandRS PRO
HK$165.39
Each
units
- Pull - - - 24 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...