Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.

Vibration sensor devices are ideal for measuring the amount and frequency of vibration in machines or equipment. The measurements can then be used to detect and monitor certain issues like imbalances to help highlight future breakdowns in the machine. The range of vibration can vary greatly so you should always specify vibration sensors to measure the maximum vibration range of your application.

Who would use a piezoelectric sensor?

  • Medical industry
  • Engineers
  • Vehicle designers
  • Nuclear Technicians

Different types

  • Ohms rating differs for contact resistance
  • Various sizes are available
  • Maximum vibration reading can hit 29400 m/s²

What is the difference between a vibration sensor and an accelerometer?

Accelerometers measures acceleration but not necessarily vibration. However, vibration sensors can measure a quantity of acceleration and for this reason are a type of accelerometer.

Things to consider when choosing a vibration sensor

  • Vibration range and sensitivity - General thinking is that if a machine produces high amplitude vibrations a low sensitivity sensor is better. If the vibration is less than 10 g rms, a 100 mV/g sensor should generally be used.
  • Frequency - important to know the frequency span you need to measure
  • Temperature - high temperatures can affect the performance
  • Exposure to chemicals or debris - contact can affect the reliability of the measurements and monitoring
  • Environment - hazardous atmospheres require specifically designed devices for use in dangerous areas
  • Where the vibration sensor is located - top exit, side exit or low profile are available

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 893-7086
Mfr. Part No.1002794
HK$40.042
Each (In a Bag of 5)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS Stock No. 893-7281
Mfr. Part No.1007079-1
HK$467.06
Each
units
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 mm -
RS Stock No. 170-4358
Mfr. Part No.1002794
HK$19.353
Each (In a Box of 1000)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS Stock No. 893-7231
Mfr. Part No.1-1000288-0
HK$308.79
Each
units
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
RS Stock No. 893-7376
Mfr. Part No.1005939-1
HK$56.85
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 170-4375
Mfr. Part No.1005940-1
HK$23.569
Each (In a Bag of 500)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 893-7250
Mfr. Part No.1005940-1
HK$51.70
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 893-7177
Mfr. Part No.11028414-00
HK$102.05
Each
units
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS Stock No. 893-7222
Mfr. Part No.1-1003745-0
HK$132.88
Each
units
- - - - - - 72mm 16mm 0.205mm - - 72 (mm) x 16 (mm) x 205 (μm) -
RS Stock No. 170-4382
Mfr. Part No.1005939-1
HK$30.943
Each (In a Tray of 400)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 893-7301
Mfr. Part No.1-1002908-0
HK$118.18
Each
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS Stock No. 170-4378
Mfr. Part No.1-1002908-0
HK$66.364
Each (In a Box of 100)
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS Stock No. 893-7363
Mfr. Part No.1-1002608-0
HK$58.63
Each
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS Stock No. 893-7341
Mfr. Part No.1005447-1
HK$45.95
Each
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS Stock No. 893-7288
Mfr. Part No.1-1002405-0
HK$210.30
Each
units
- - - - - - 170mm 21mm 0.205mm - - 170 (mm) x 21 (mm) x 205 (μm) -
RS Stock No. 893-7385
Mfr. Part No.1-1003744-0
HK$109.73
Each
units
- - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm) -
RS Stock No. 170-4380
Mfr. Part No.1005447-1
HK$25.005
Each (In a Bag of 100)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -