Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Device Type Memory Read Time Write Time Detection Range Minimum Frequency Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 800-2739
Mfr. Part No.20926410703
BrandHARTING
HK$175.689
Each (In a Pack of 50)
units
Transponder 32 bit, 128 bit - - 7 m 860MHz 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C +90°C
RS Stock No. 814-1051
Mfr. Part No.BIS C-122-04/L
BrandBALLUFF
HK$405.66
Each
units
Data Carrier 511 bit - - 0 → 2.5 mm - 70kHz Passive IP67 50mm 15mm - -25°C +70°C
RS Stock No. 843-0793
Mfr. Part No.28445
HK$21.73
Each
units
- - - - - - - - - - - - - -
RS Stock No. 843-0800
Mfr. Part No.28449
HK$25.43
Each
units
- - - - - - - - - - - - - -
RS Stock No. 829-6114
Mfr. Part No.111-01639 T50RFIDCHA-PA66-YE (100)
HK$3,104.41
1 Bag of 100
Bag(s)
Cable Tie with RFID Tag - - - - - 13.56MHz - - 200mm 4.6mm - -40°C +85°C
RS Stock No. 177-8839
Mfr. Part No.XGCS491B201
HK$3,214.64
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C
New
RS Stock No. 195-1894
Mfr. Part No.XGHBPB3345
HK$200.20
Each
units
Key Fob Tag 736 B - - XGCS85) mm, 30 (XGCS49) mm, 35 (XGCS89 - 13.56MHz - IP67 31mm 4.8mm 40mm -5°C +80°C
RS Stock No. 168-3022
Mfr. Part No.MIKROE-262
HK$205.37
Each
units
Reader - - - - - 125kHz - - - - - - -
RS Stock No. 168-3092
Mfr. Part No.MIKROE-295
HK$12.84
Each
units
Transceiver 64 bit - - - - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C
RS Stock No. 906-3886
Mfr. Part No.DLP-RFID1
HK$1,199.87
Each
units
Reader, Writer 256 B - - 50.8 → 101.6 mm - - Active - 5.1(OEM) mm, 21.1 (Retail) mm 55.1(OEM) mm, 58.4 (Retail) mm 79.3 (OEM) mm, 82.6 (Retail) mm 0°C +70°C
RS Stock No. 521-320
Mfr. Part No.XGCS4901201
HK$4,750.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz - IP65 40mm 40mm 15mm -25°C +70°C
RS Stock No. 822-4709
Mfr. Part No.V600-D23P66N
BrandOmron
HK$374.38
Each
units
- 256 B - - - - - - - 34mm 34mm 3.5mm - -
RS Stock No. 521-235
Mfr. Part No.XGHB90E340
HK$551.558
Each (In a Pack of 10)
units
RFID Bagde 256 bit 12+0.825 ms 20+11.8ms 70 → 100 mm - 13.56MHz - IP65 54mm 85.5mm 1mm -25°C +50°C
RS Stock No. 177-8914
Mfr. Part No.XGSZCNFAC
HK$420.31
Each
units
RFID Bagde - - - 70 → 100 mm - 13.56MHz External IP65 85.5mm 54mm 1mm -25°C +50°C
RS Stock No. 178-9808
Mfr. Part No.91658-0020
BrandMolex
HK$2.709
Each (On a Reel of 80000)
units
Traceability Pad - - - - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C
RS Stock No. 168-3097
Mfr. Part No.MIKROE-779
HK$14.55
Each
units
Transceiver 64 bit - - - - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C
RS Stock No. 144-9701
Mfr. Part No.XGCS490B201
HK$5,262.52
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C
RS Stock No. 800-2732
Mfr. Part No.20926410803
BrandHARTING
HK$17.396
Each (In a Pack of 50)
units
Transponder 128 bit - - 4 m 860MHz 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C +90°C
RS Stock No. 179-1531
Mfr. Part No.91658-0020
BrandMolex
HK$3.638
Each (In a Pack of 50)
units
Traceability Pad - - - - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C
RS Stock No. 144-9702
Mfr. Part No.XGCS49LB201
HK$4,150.87
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C +70°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...