Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
Read more Read less

Filters

Viewing 21 - 40 of 1828 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time Housing Material
RS Stock No. 458-828
Mfr. Part No.WL12-3P2431
BrandSick
HK$1,895.17
Each
units
Block Retro-Reflective 7 m PNP 4-Pin M12 Connector - 30V - LED IP69K 100 mA - <=330 μs Metal
RS Stock No. 817-1560
Mfr. Part No.RL31-8-2500-IR/73c/136
HK$610.69
Each
units
Block Diffuse 2500 mm Push Pull 4-Pin M12 Connector - 30V - LED IP67 100 mA - <=1 ms PC
RS Stock No. 450-2954
Mfr. Part No.OBT200-18GM60-E5-V1
HK$777.61
Each
units
Barrel Diffuse 200 mm PNP 4-Pin M12 Connector - 30V - Infrared IP67 100 mA - <=1 ms Nickel Plated Brass
RS Stock No. 752-5060
Mfr. Part No.XUB2AKSNM12T
HK$324.91
Each
units
Barrel Through Beam (Emitter) 15 m Solid State 4-Pin M12 Connector - 24V - Infrared IP65, IP67 100 mA - <1 ms PBT
RS Stock No. 288-9805
Mfr. Part No.WT150-P460
BrandSick
HK$1,415.01
Each
units
Block Diffuse 2 100 mm PNP 4-Pin M8 Connector - 30V - LED IP67 100 mA - <=0.5 ms ABS, PC
RS Stock No. 768-5881
Mfr. Part No.E3FARP21
BrandOmron
HK$518.88
Each
units
Barrel Retro-Reflective 0.1 4 m PNP 4-Pin M12 Connector - 30V - LED IP67, IP69K 25 mA - 0.5 ms ABS
RS Stock No. 374-2072
Mfr. Part No.E3ZD822MOMS
BrandOmron
HK$1,005.00
Each
units
Block Diffuse 1 m PNP 3-Wire Cable 2m - 26.4V - Infrared IP69K 100 mA - 1 ms PBT
RS Stock No. 358-7926
Mfr. Part No.WL260-R270
BrandSick
HK$1,537.13
Each
units
Block Retro-Reflective 0.01 15 m Relay Cable 240V 30V - LED IP67 3 A - <=20 ms ABS
RS Stock No. 444-3394
Mfr. Part No.XUB0APSNL2
HK$915.20
Each
units
Barrel Diffuse, Retro-Reflective, Through Beam (Receiver) 0.12 m, 0.3 m, 2 m, 15 m PNP Cable - 24V - Infrared IP65, IP67 100 mA - <2 ms PBT
RS Stock No. 542-5094
Mfr. Part No.FHDK 07P 6901 KS35A
BrandBaumer
HK$1,675.73
Each
units
Block Diffuse 10 → 60 mm PNP 4-Pin M8 Connector - 30V - LED IP65 100 mA - <0.5 ms Polyamide
RS Stock No. 444-3417
Mfr. Part No.XUB0AKSNL2T
HK$470.40
Each
units
Barrel Through Beam (Emitter) 15 m - 3-Wire Cable 2m - 24V - Infrared IP65, IP67 100 mA - <2 ms PBT
RS Stock No. 768-9470
Mfr. Part No.WTB9-3P1161
BrandSick
HK$1,604.46
Each
units
Block Background Suppression 20 350 mm PNP Pre-Wired Cable - 30V - LED IP66, IP67, IP69K 100 mA - <0.333 ms Al2O3
RS Stock No. 695-6814
Mfr. Part No.XUB2BKSNM12T
HK$357.63
Each
units
Barrel Through Beam (Emitter) 15 m Relay 4-Pin M12 Connector - 24V - Infrared IP65, IP67 100 mA - <1 ms Nickel Plated Brass
RS Stock No. 842-8588
Mfr. Part No.WSE2S-2F1330
BrandSick
HK$1,315.71
Each
units
Block Through Beam (Emitter and Receiver) 0 2.5 m PNP 2-Wire Cable 2m - 30V - LED IP67 20 mA - <0.4 ms ABS/PC, Plastic
RS Stock No. 770-7008
Mfr. Part No.WL250-2R1531
BrandSick
HK$1,411.92
Each
units
Block Retroreflective 0.01 15 m Relay 5-Wire Cable 2m 240V 240V - LED IP67 - - <=15 ms ABS
RS Stock No. 818-1576
Mfr. Part No.EE-SX670P
BrandOmron
HK$252.17
Each
units
Fork Through Beam (Fork) Maximum of 5 mm PNP 4-Pin Connector - 24V Connector Infrared IP50 12 mA - - PBT
RS Stock No. 818-0299
Mfr. Part No.DS35-B15821
BrandSick
HK$4,687.48
Each
units
Block Background Suppression 50 3100 mm NPN/PNP 5-Pin M12 Connector - 30V M12 Connector Laser Light IP65, IP67 - IO-Link 2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms Acrylic Glass, Plastic PC/ABS
RS Stock No. 919-6585
Mfr. Part No.WTB9-3P2261
BrandSick
HK$1,497.17
Each
units
Block Background Suppression 20 350 mm PNP 4-Pin M8 Connector - 30V M8 LED IP66, IP67, IP69K 30 mA - <0.333 ms VISTAL Plastic
RS Stock No. 617-0666
Mfr. Part No.E3ZLR86
BrandOmron
HK$2,843.75
Each
units
Block Retroreflective 0.2 7 m PNP 4-Pin M8 Connector - 26.4V - LED IP67 100 mA - 1 ms PBT
RS Stock No. 729-5117
BrandRS PRO
HK$678.96
Each
units
Barrel Retro-Reflective 0.05 7 m PNP Cable - 30V - LED IP67 100 mA - <=0.5 ms Nickel Plated Brass, PC
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...