Load Cells

Filters

Viewing 1 - 20 of 147 products
Results per page
Description Price Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS Stock No. 893-7398
Mfr. Part No.FX1901-0001-0100-L
HK$269.69
Each
units
Compression 4.5 45.4kg 5V dc - - - Wire Lead 8mm 29.5mm - 0°C +50°C 0.8% -
RS Stock No. 414-0865
Mfr. Part No.0615-0300-G000-RS
HK$1,986.56
Each
units
Compression, Tension 300kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS Stock No. 414-0859
Mfr. Part No.0615-0200-G000-RS
HK$1,996.01
Each
units
Compression, Tension 200kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS Stock No. 414-0821
Mfr. Part No.1004-00.3-JW00-RS
HK$864.41
Each
units
Compression 0.3kg 15V dc 0.9mV/V Aluminium IP66 Wire Lead 33mm 110mm 10mm +5°C +40°C - -
RS Stock No. 443-8128
Mfr. Part No.1042-0003-F000-RS
HK$1,548.18
Each
units
Compression 3kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS Stock No. 893-7395
Mfr. Part No.FC2231-0000-0050-L
HK$586.37
Each
units
Compression Maximum of 22.67 kg 5V dc 0.7 (Amplified) V, 1 (Unamplified) mV/V - - Wire Lead 16.8mm 26mm - -40°C +85°C - -
RS Stock No. 893-7408
Mfr. Part No.FC2311-0000-0500-L
HK$1,147.45
Each
units
Compression 226.796kg 10V dc 20mV/V - - Wire Lead 10.2mm 31.75mm - -40°C +85°C 1% -
RS Stock No. 206-8632
Mfr. Part No.MODEL3510-1000-C2
HK$4,068.18
Each
units
Compression 1000kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead 32mm 130mm 32mm -10°C +40°C - -
RS Stock No. 893-7225
Mfr. Part No.FS2050-0000-1500-G
HK$902.30
Each
units
Compression 1.5kg 12V dc 4V - - PCB Pin 25.1mm 17.27mm 4.1mm 0°C +70°C - -
RS Stock No. 206-0307
Mfr. Part No.0355-0100-G300-RS
HK$3,562.76
Each
units
Compression 100kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C - -
RS Stock No. 443-8320
Mfr. Part No.1250-1000-F000-RS
HK$2,939.62
Each
units
Compression 1000kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS Stock No. 443-8213
Mfr. Part No.1042-0075-F000-RS
HK$1,540.85
Each
units
Compression 75kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 25.4mm -10°C +40°C - -
RS Stock No. 632-742
Mfr. Part No.1040-0020-F000-RS
HK$2,085.97
Each
units
Compression 20kg 15V dc 2mV/V Aluminium IP67 Wire Lead 40mm 150mm 29.5mm -10°C +40°C - -
RS Stock No. 632-736
Mfr. Part No.505H-0002-F070
HK$2,908.62
Each
units
Compression 2kg 15V dc 2mV/V Aluminium IP65 Screw 63mm 118mm 26.25mm -10°C +50°C - -
RS Stock No. 443-8134
Mfr. Part No.1042-0005-F000-RS
HK$1,540.85
Each
units
Compression 5kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS Stock No. 821-4119
Mfr. Part No.060-0239-08
BrandHoneywell
HK$5,557.44
Each
units
- - - - Stainless Steel - - - - - -54°C +121°C - -
RS Stock No. 821-4109
Mfr. Part No.060-0238-05
BrandHoneywell
HK$4,771.41
Each
units
Compression Maximum of 226.79kg 10V dc 2mV/V Stainless Steel - Wire Lead 9.91mm 31.75 (Dia.)mm - -54°C +121°C - -
RS Stock No. 443-8190
Mfr. Part No.1042-0030-F000-RS
HK$1,540.85
Each
units
Compression 30kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS Stock No. 206-0262
Mfr. Part No.0240-0020-E002
HK$6,992.01
Each
units
Compression 20kg 15V dc 2mV/V Steel IP66 Wire Lead 115mm 220mm 80mm -10°C +40°C - -
RS Stock No. 206-0290
Mfr. Part No.0616-0500-F000-RS
HK$3,633.03
Each
units
Compression, Tension 500kg 15V dc 2mV/V Stainless Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...