Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Read more Read less

Filters

Viewing 1 - 20 of 157 products
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS Stock No. 283-0566
Mfr. Part No.LT-M-0500-S 0000X000X00
BrandGefran
HK$2,332.62
Each
units
500mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1136mm 33mm -30°C - +100°C - -
RS Stock No. 837-1940
Mfr. Part No.BIL ED0-P160A-01-S75
BrandBALLUFF
HK$3,066.26
Each
units
160mm - 15 → 30 (UB) V dc, 24 (Ue) V dc PA IP67 0 → 10 V, Maximum of 500 (Ia), 4 → 20 mA, 5000 (Minimum) Ω 15mm 24mm 230mm -10°C - +75°C - -
RS Stock No. 332-2167
Mfr. Part No.LT-M-0050-S 0000X000X00
BrandGefran
HK$1,384.81
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 218mm 33mm -30°C - +100°C - -
RS Stock No. 176-936
Mfr. Part No.PZ-67-S-050 0000X000X00
BrandGefran
HK$2,170.76
Each
units
50mm - 40 V Anodised Aluminium IP67 - - 168.5mm - -30°C - +100°C - -
RS Stock No. 332-2224
Mfr. Part No.PC-M-0100 0000X000X00
BrandGefran
HK$2,547.99
Each
units
100mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 390mm - -30°C - +100°C - -
RS Stock No. 775-3880
Mfr. Part No.208158/015
HK$113.26
Each
units
1.5mm 1.3 mA - Stainless Steel IP43, IP65 ±1.5 mm - - - -40°C - +150°C - -
RS Stock No. 332-2375
Mfr. Part No.PY-2-C-050 0000X000X00
BrandGefran
HK$1,709.25
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 156mm 29mm -30°C - +100°C - -
RS Stock No. 909-4209
BrandRS PRO
HK$788.89
Each
units
50mm - - - IP65 - 8.6mm 28.1mm 77mm -40°C - +85°C 50mm 10kΩ
RS Stock No. 167-8646
Mfr. Part No.RE115L4E502W6017
BrandVishay
HK$965.75
Each (In a Box of 3)
units
- - - - - - - - - - - - - -
RS Stock No. 177-973
Mfr. Part No.PZ-67-S-150 0000X000X00
BrandGefran
HK$2,604.15
Each
units
150mm - 60 V Anodised Aluminium IP67 - - 268.5mm - -30°C - +100°C - -
RS Stock No. 283-0544
Mfr. Part No.LT-M-0300-S 0000X000X00
BrandGefran
HK$1,853.05
Each
units
300mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 720mm 33mm -30°C - +100°C - -
RS Stock No. 837-1993
Mfr. Part No.BTL6-P111-M0400-A1-S115
BrandBALLUFF
HK$3,105.16
Each
units
400mm Maximum of 60 mA 20 → 28 V dc Anodised Aluminium IP67 1 → 4 V dc 37mm 60mm 546mm 0°C - +70°C - -
RS Stock No. 283-0550
Mfr. Part No.LT-M-0400-S 0000X000X00
BrandGefran
HK$2,107.59
Each
units
400mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 924mm 33mm -30°C - +100°C - -
RS Stock No. 820-3298
Mfr. Part No.SPS-L075-HALS
BrandHoneywell
HK$1,145.01
Each
units
75mm 0 → 32 mA 6 → 24 V dc Thermoplastic IP67, IP69K 0 → 5 V dc 28.2mm 18mm 145mm -40°C - +125°C - -
RS Stock No. 909-4212
BrandRS PRO
HK$873.84
Each
units
200mm - - - IP65 - 8.6mm 28.1mm 227mm -40°C - +85°C 200mm 10kΩ
RS Stock No. 194-7630
Mfr. Part No.BTL7-E501-M0300-P-S32
BrandBALLUFF
HK$5,426.11
Each
units
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS Stock No. 909-4196
BrandRS PRO
HK$667.52
Each
units
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
RS Stock No. 194-7631
Mfr. Part No.BTL7-E501-M0400-P-S32
BrandBALLUFF
HK$5,597.71
Each
units
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS Stock No. 798-4003
Mfr. Part No.LT-M-0900-S 0000X000X00
BrandGefran
HK$3,325.26
Each
units
900mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 10 kΩ 34.5mm 978mm 33mm -30°C - +100°C - -
RS Stock No. 806-8344
Mfr. Part No.RE115L4E502W6017
BrandVishay
HK$1,017.13
Each
units
- - - - - - - - - - - - 4mm -
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...