Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS Stock No. 822-3380
Mfr. Part No.REG48PUN1RHU
HK$2,068.37
Each
units
Relay 100 240 V ac 48 x 48mm - 1 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red
New
RS Stock No. 211-0352
Mfr. Part No.CCT15840
HK$2,407.95
Each
units
Relay 230 V 85 x 45mm - - - - - ON/OFF - - - - -
RS Stock No. 822-3438
Mfr. Part No.REG96PUN2RHU
HK$4,801.81
Each
units
Relay 100 240 V ac 96 x 48mm - 2 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red
RS Stock No. 822-3399
Mfr. Part No.REG48PUN2RLU
HK$3,598.33
Each
units
Relay 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red
RS Stock No. 822-3425
Mfr. Part No.REG48PUN1JLU
HK$3,176.57
Each
units
Analogue 24 V ac/dc 48 x 48mm - 1 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red
RS Stock No. 822-3428
Mfr. Part No.REG48PUN2LJLU
HK$2,445.88
Each
units
Analogue, SSR 24 V ac/dc 48 x 48mm - 2 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red
RS Stock No. 822-3416
Mfr. Part No.REG48PUN2LJHU
HK$3,706.27
Each
units
Analogue, SSR 100 → 240 V ac 48 x 48mm - 2 -20°C +60°C - - Yes 7 Segment LCD IP20, IP66 REG Series Schneider Green, Red