HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS Stock No. 787-8009
Mfr. Part No.6AV6647-0AK11-3AX0
BrandSiemens
HK$7,328.50
Each
units
KTP400 - TFT 4.3 in 480 x 272pixels Colour - - Ethernet ARM, 32 Bit RISC - 1 MB Yes 24 V dc
RS Stock No. 688-9165
Mfr. Part No.6AV6647-0AF11-3AX0
BrandSiemens
HK$31,110.70
Each
units
KTP 1000 - LCD 10.4 in 640 x 480pixels Colour 1 - Ethernet 32 Bit RISC - 1024 kB Yes 24 V dc
RS Stock No. 258-8625
Mfr. Part No.6ED1057-4CA00-0AA0
BrandSiemens
HK$224.09
Each
units
LOGO 6ED1 Series - - - - - - - - - - - 24 V dc
RS Stock No. 746-5502
Mfr. Part No.6AV6647-0AH11-3AX0
BrandSiemens
HK$2,641.28
Each
units
KP300 Series - FSTN 31 x 87 mm 240 x 80pixels Monochrome - - - ARM, RISC - 512 kB Yes 24 V dc
RS Stock No. 688-9174
Mfr. Part No.6AV6647-0AG11-3AX0
BrandSiemens
HK$53,280.70
Each
units
TP 1500 - TFT LCD 15 in 1024 x 768pixels Colour 1 - RJ45 32 Bit RISC - 1024 kB Yes 24 V dc
RS Stock No. 201-7730
Mfr. Part No.6AV2128-3XB36-0AX0
BrandSiemens
HK$55,267.52
Each
units
Unified Comfort - Neutral Front - TFT 21.5 in - - - - - - - - - -
RS Stock No. 165-6375
Mfr. Part No.6AV2124-0XC02-0AX1
BrandSiemens
HK$49,294.53
Each
units
6AV2124 SIMATIC TFT 22 in 1920 x 1080pixels Colour 7 - Ethernet, RS422, RS485, SD Card Slot, USB2.0 X86 - 24 MB Yes 28.8 V dc
RS Stock No. 746-5451
Mfr. Part No.6AV6645-0AB01-0AX0
BrandSiemens
HK$43,819.08
Each
units
170 Series - STN 5.7 in 320 x 240pixels Colour 1 - RS422, RS485 RISC 200MHz 2048 kB Yes -
RS Stock No. 165-6376
Mfr. Part No.6AV2124-0UC02-0AX1
BrandSiemens
HK$41,998.43
Each
units
6AV2124 TP1900 TFT 18.5 in 1366 x 768pixels Colour 7 - Ethernet, RS422, RS485, SD Card Slot, USB 2.0 X86 - 24 MB Yes 24 V dc
New
RS Stock No. 210-5085
Mfr. Part No.6AV2144-8UC10-0AA1
BrandSiemens
HK$46,092.86
Each
units
TP1900 - TFT 18.1 in - - - - - - - - - -
New
RS Stock No. 211-9050
Mfr. Part No.3RW5980-0HS00
BrandSiemens
HK$926.18
Each
units
3RW5980 - - - - - - - - - - - - -
RS Stock No. 196-3638
Mfr. Part No.6AV36883AY360AX0
BrandSiemens
HK$3,891.74
Each
units
6AV3688 SIMATIC - - - - 2 PROFINET Ethernet - - - - 28.8 V
RS Stock No. 864-3992
Mfr. Part No.6AV3688-3EH47-0AX0
BrandSiemens
HK$14,198.50
Each
units
KP 32F - - - - - - - - - - - - 24 V dc
RS Stock No. 864-3961
Mfr. Part No.6AV2123-2GB03-0AX0
BrandSiemens
HK$7,850.77
Each
units
KTP 700 - TFT 7 in 800 x 480pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
New
RS Stock No. 210-5081
Mfr. Part No.6AV2144-8MC10-0AC0
BrandSiemens
HK$30,635.48
Each
units
TP1200 - TFT 12.1 in - - - - - - - - - -
RS Stock No. 864-3970
Mfr. Part No.6AV2124-0GC01-0AX0
BrandSiemens
HK$13,096.05
Each
units
TP700 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
New
RS Stock No. 210-5076
Mfr. Part No.6AV2144-8GC20-0AA0
BrandSiemens
HK$16,761.05
Each
units
TP700 - TFT 7 in - - - - - - - - - -
RS Stock No. 746-6463
Mfr. Part No.6AV2124-0MC01-0AX0
BrandSiemens
HK$29,327.26
Each
units
TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 - RS485, 3 x USB X86 - 12 MB Yes 24 V dc
RS Stock No. 201-7726
Mfr. Part No.6AV2128-3UB06-0AX0
BrandSiemens
HK$46,060.31
Each
units
Unified Comfort - TFT 18.5 in - - - - - - - - - -
RS Stock No. 196-3636
Mfr. Part No.6AV21252JB230AX0
BrandSiemens
HK$55,165.40
Each
units
6AV2125 SIMATIC TFT 9 in 800 x 480pixels - 1 - Ethernet ARM - 12 MB Yes 28.8 V