Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Read more Read less

Filters

Viewing 281 - 293 of 293 products
Results per page
Description Price Manufacturer Series Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type For Use With Width Depth Length
RS Stock No. 134-8867
Mfr. Part No.0850-0820
BrandBARTH
HK$1,012.55
Each
units
- STG-820 7 → 32 V dc Analogue, Digital, Solid State 9 Analogue 3 CAN No Panel Mount - 45mm 11mm 60mm
RS Stock No. 742-4197
Mfr. Part No.88974081
BrandCrouzet
HK$2,055.65
Each
units
- Millenium 3 230 V ac Relay 4 Analogue, Digital 8 Serial, USB Yes DIN Rail - - - -
RS Stock No. 617-0212
Mfr. Part No.FX3U-32MT/DSS
BrandMitsubishi
HK$7,905.04
Each
units
- FX3U Series 24 V dc Transistor 16 Sink/Source 16 - No DIN Rail - 90mm 86mm 150mm
RS Stock No. 181-9086
Mfr. Part No.EASY-E4-DC-8TE1
BrandEaton
HK$580.35
Each
units
- EASY-E4 24 V dc Transistor 4 Digital 4 - - - - 58mm 90mm 35.5mm
RS Stock No. 617-0206
Mfr. Part No.FX3U-32MR/DS
BrandMitsubishi
HK$7,905.04
Each
units
- FX3U Series 24 V dc Relay 16 Sink/Source 16 - No DIN Rail - 90mm 86mm 150mm
RS Stock No. 181-9085
Mfr. Part No.EASY-E4-DC-6AE1
BrandEaton
HK$1,018.39
Each
units
- EASY-E4 24 V dc Analogue 2 Analogue 4 - - - - 58mm 90mm 35.5mm
RS Stock No. 742-4210
Mfr. Part No.88974143
BrandCrouzet
HK$1,594.74
Each
units
- Millenium 3 230 V ac Relay 4 Digital 6 Serial, USB Yes DIN Rail - 71.2mm 68mm 100mm
RS Stock No. 742-4208
Mfr. Part No.88974085
BrandCrouzet
HK$2,991.22
Each
units
- Millenium 3 230 V ac Relay 10 Analogue, Digital 6 Serial, USB Yes DIN Rail - - - -
RS Stock No. 2509667918
Mfr. Part No.LM3
HK$574.42
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074341
Mfr. Part No.88974045
BrandCrouzet
HK$2,337.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074351
Mfr. Part No.88974165
BrandCrouzet
HK$3,664.36
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508643122
Mfr. Part No.ODC24
BrandOpto 22
HK$230.27
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2550074344
Mfr. Part No.88974055
BrandCrouzet
HK$3,217.90
Each
units
- - - - - - - - - - - - - -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...