PLCs, HMI & Data Acquisition

Specifically designed for use in many industries to provide control of electromechanical processes and building systems. Our range of PLCs, HMIs and Logic Modules will revolutionise and enhance your process control system. Featuring expert brands like Siemens, Schneider Electric, Omron, and Mitsubishi.

What are PLCs and how do they work?

Programmable logic controllers (PLCs) are thought of as the digital brain of automated systems as it is a solid state device that is able to receive input signals, process, analyse and transmit output data to control a large number of devices to apply logic to tasks to ensure they perform at optimum levels.

What are HMIs?

A Human Machine Interface (HMI) allows real-time process information to be presented to a human user, to be able to control and modify the process.

What is a SCADA system?

Supervisory control and data acquisition (SCADA), is the term used to describe a full industrial control system that uses a computer system to monitor and control a process. This is where PLCs and HMIs work together. A system will usually comprise:

  • A HMI - To present data to a human operator
  • Supervisory (computer) system - To gather data sending commands
  • Remote Terminal Units (RTUs) - To connect sensors
  • PLCs - To apply logic to devices in the process
  • Communication infrastructure - To provide connectivity
  • What industries are both HMI and PLCs used in?

    All automated systems can rely on and benefit from process control devicesl. Some key industries they are used in are:

    • Food and beverage
    • Automobile
    • Manufacturing
    • Bottling

    What advantages does process control hardware deliver?

    Here are some benefits of using PLCs and HMIs over traditional wiring methods:

    • Easy to re-programme even whilst a system is running
    • Highly reliable
    • Fast issue diagnosis
    • Access to data
    • Complex logic achievable without difficult wiring
    • Utilise panel space effectively

    How do you select a PLC?

    They're usually available as a fixed configuration or in modular format. The specific model required is highly dependent on the application, the software package, the environment it will be used in and networking capabilities. There are some key points to consider such as the number of input and output points. A simple rule to follow is the larger the systems, the larger the memory, programming, and communication capabilities.

Guides & Articles

article1_image

In our definitive guide, we look at what flow switches are, how they work and what they’re used for, as well as the different types that are available.

article1_image

In our comprehensive guide we look at what thermocouples are, what they’re used for, as well as the different types that are available.

Related Products
VAL-U-LOK right angle and vertical double row PCB ...
Description:
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...
Mini-Fit Junior 4.2 mm pitch PCB headers which ...
Description:
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. ...
VAL-U-LOK right angle and vertical double row PCB ...
Description:
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...
VAL-U-LOK right angle and vertical single row PCB ...
Description:
VAL-U-LOK right angle and vertical single row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...