Panel Printers

Panel printers are integrated into other pieces of equipment and act as mini printing devices for self-service use. They're made up of interface electronics and a convenient unit for panel mounting.

What are panel printers used for?

Panel printers are widely used for fire and security panels, parking, ticketing and kiosks. They're also found in timing and telemetry systems, industrial data logging applications and medical systems. Panel printers are equipped with internal memory and can house paper rolls of different widths.

Types of panel printers

Panel printers come with various features and parameters, depending on their intended purpose. Variables include printing speed, paper width, stock, depth and resolution. Panel printers are designed for specific end uses: receipt printing uses thin paper, while tickets may be printed on sturdier card. Paper and ink cartridges are supplied separately and can be easily fitted through flip-open door flaps. Handy sensors warn you when paper is running low or has run out, and alerts tell you when ink needs to be replaced.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Paper Width Resolution Cutout Height Cutout Width Depth
RS Stock No. 260-139
Mfr. Part No.AP25-24-RS
HK$2,274.50
Each
units
57.5mm 0.33 dpmm 96mm 113.5mm -
RS Stock No. 901-0804
Mfr. Part No.Ap1400KITRS
HK$1,063.69
Each
units
57mm 8 dpmm 75mm 75mm 31mm
RS Stock No. 178-5732
BrandRS PRO
HK$1,784.91
Each
units
58mm 8 dots/mm 76mm 80mm -
RS Stock No. 178-5731
BrandRS PRO
HK$1,151.48
Each
units
58mm 8 dots/mm 64mm 110mm -
RS Stock No. 178-5735
BrandRS PRO
HK$2,648.52
Each
units
58mm 8 dots/mm 57mm 103mm -
RS Stock No. 178-5733
BrandRS PRO
HK$3,915.15
Each
units
58mm 8 dots/mm 125mm 132mm -
RS Stock No. 478-0564
Mfr. Part No.5740000000
HK$13,425.76
Each
units
80mm 8 dpmm 68mm 138mm -
RS Stock No. 901-0807
Mfr. Part No.Ap1400VKITRS
HK$1,525.30
Each
units
57mm 8 dpmm 75mm 75mm 44mm
RS Stock No. 360-1965
Mfr. Part No.03-AP25-24
HK$3,200.45
Each
units
57.5mm 144 dots/line 62mm 109mm -
RS Stock No. 444-2004
Mfr. Part No.AP1200
HK$2,489.62
Each
units
57.5mm 8 dpmm 62mm 109mm 93mm
RS Stock No. 178-5734
BrandRS PRO
HK$3,339.41
Each
units
58mm 8 dots/mm 125mm 132mm -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...