Digital Panel Voltmeters

Digital panel voltmeters help you to visually monitor the performance of industrial control machinery. They provide accurate readings for applications that require a precise digital readout of AC or DC voltages.

What are digital panel voltmeters used for?

Digital panel voltmeters are widely used for industrial, laboratory and office service applications. Their compact size makes them perfect for use in high-end consumer electronics and other products that need accurate line monitoring. They are vibration and moisture proof. This allows them to function well in harsh environments. Plug the digital device into any socket outlet and you can instantly read the voltages given.

Types of digital panel voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can can be circular, square or rectangular.


...
Read more Read less

Filters

Viewing 61 - 80 of 153 products
Results per page
Description Price Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
RS Stock No. 810-3359
Mfr. Part No.DMS-20PC-0-BS-C
HK$427.85
Each
units
DC 3.5 LED 21.29mm 33.93mm 18.47mm - - - Digits Only 0°C +60°C - -
RS Stock No. 905-5677
Mfr. Part No.PAXLHV00
BrandRed Lion
HK$1,614.18
Each
units
AC 3 LED 45mm 92mm 104.1mm - 14.2 mm ±0.1 % Digits Only 0°C 60°C Electronic IEC, NEMA 4X, UL
RS Stock No. 254-9080
Mfr. Part No.DMS-20PC-1-RL-C
HK$371.22
Each
units
- 3.5 LED 22mm 34mm 17.45mm - - - Digits Only - - - -
RS Stock No. 810-3328
Mfr. Part No.DMS-20LCD-0-5-C
HK$273.82
Each
units
DC 3.5 LCD 21.29mm 33.93mm 17.2mm - - - Digits Only 0°C +60°C - -
RS Stock No. 419-9328
Mfr. Part No.DPM 1AS-BL
BrandLascar
HK$307.79
Each
units
DC 3.5 LCD 11.4mm 28.4mm 13.6mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 106-0031
Mfr. Part No.DPM 950S
BrandLascar
HK$518.41
Each
units
DC 3.5 LCD 40mm 72mm 8.4mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 446-2137
Mfr. Part No.OEM 1B-LED
BrandLascar
HK$228.23
Each
units
DC 3.5 LED 16.4mm 23.4mm 5.5mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 136-5388
BrandRS PRO
HK$426.78
Each
units
AC 4 LED 43.5mm 92mm 68mm - 14 mm ±0.5 + 1 Digit % Digits Only 0°C +50°C Electronic IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
RS Stock No. 254-9074
Mfr. Part No.DMS-20PC-0-RL-C
HK$393.62
Each
units
- 3.5 LED 22mm 34mm 17.45mm - - - Digits Only - - - -
RS Stock No. 810-3378
Mfr. Part No.DMS-30LCD-1-5-C
HK$410.74
Each
units
DC 3.5 LCD 22.3mm 53.8mm 20.62mm - - - Digits Only 0°C +60°C - -
RS Stock No. 701-9111
Mfr. Part No.PA419.064AX01
BrandBaumer
HK$3,537.95
Each
units
DC 5 LED - - - - - - Digits Only - - - -
RS Stock No. 106-4831
Mfr. Part No.DPM 600
BrandLascar
HK$457.03
Each
units
DC 3.5 LCD 32mm 62mm - - - 0.1 % Digits Only 0°C +50°C - -
RS Stock No. 174-4217
Mfr. Part No.PAXLVD00
BrandRed Lion
HK$1,313.22
Each
units
DC 3.5 LED 44.5mm 91.4mm 104.1mm 115 V ac, 230 V ac 14.2 mm ±0.1% + 1 Digit Digital 0°C +60°C Electronic -
RS Stock No. 163-6290
Mfr. Part No.DMS-30PC-0-RS-C
HK$508.39
Each
units
DC 3.5 LED 22.3mm 53.8mm 19.6mm - - ±2 % Digits Only 0°C +60°C - -
RS Stock No. 867-3066
Mfr. Part No.EMV 1200-40
BrandLascar
HK$281.64
Each
units
DC 3 LCD - 5.5mm - - 12.5 mm ±0.4 % Digits Only 0°C +50°C Electronic -
RS Stock No. 903-3551
Mfr. Part No.DMS-20PC-3-RS-C
HK$359.39
Each
units
DC 3.5 LED 21.29mm 33.93mm 11.05mm - 9.4 mm ±3 % Digits Only 0°C 60°C Electronic RoHS Compliant
RS Stock No. 810-3343
Mfr. Part No.DMS-20LCD-1-9-C
HK$242.01
Each
units
DC 3.5 LCD 21.29mm 33.93mm 17.2mm - - - Digits Only 0°C +60°C - -
RS Stock No. 446-2121
Mfr. Part No.OEM 1B
BrandLascar
HK$231.23
Each
units
DC 3.5 LCD - - 5.5mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 903-3557
Mfr. Part No.DMS-20PC-0-DCM-B-C
HK$504.86
Each
units
DC 3.5 LED - - - - 9.4 mm ±0.01 % Digits Only -25°C +60°C Electronic -
RS Stock No. 903-3579
Mfr. Part No.DMS-30LCD-1-5B-C
HK$427.85
Each
units
DC 3.5 LCD 22.3mm 53.80mm 13.2mm - 10.2 mm ±2 % Digits Only 0°C +60°C Electronic RoHS Compliant
Related Products
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
VCNL4040 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...