Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. Set of light curtains contains transmitter head and receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery. To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Selecting the right light curtains
Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.
Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14mm to even 70 mm.
The physical size of curtains is also important. Some model can be small as hand but the other ones are even 2.5 m long.

...
Read more Read less

Filters

Viewing 1 - 20 of 265 products
Results per page
Description Price Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage Application
RS Stock No. 913-9286
Mfr. Part No.C2C-EA12030A10000
BrandSick
HK$7,329.95
Each
units
DeTec2 Core - 30mm Receiver 2 1 C - 1200mm 0m 10 (Minimum) m, 12 (Typical) m 12 ms 24 V dc Body, Hand
RS Stock No. 757-7879
Mfr. Part No.OS32C-SP1
BrandOmron
HK$34,562.00
Each
units
- 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 D - - - 3m 680 (On to Off) ms, 780 (Off to On) ms 24 V dc -
RS Stock No. 511-7068
Mfr. Part No.012-104
BrandSmartscan
HK$6,016.87
Each
units
- 1000 Plus 30mm Receiver, Sender 3 2 D 24 630mm 0.5m 5m 40 ms 24 V dc Hand
RS Stock No. 862-5865
Mfr. Part No.OS32C-BP-4M
BrandOmron
HK$35,960.91
Each
units
- 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 D - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 24 V dc -
RS Stock No. 757-7702
Mfr. Part No.F3S-TGR-CL2A-035-300
BrandOmron
HK$6,091.80
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 300mm 0.2m 14m 103 ms 24 V dc Finger, Hand
RS Stock No. 920-9694
Mfr. Part No.2TLA022302R0100
BrandABB
HK$8,178.91
1 Pair
Pair(s)
Orion1 - 30mm Receiver, Sender 4 - E 16 300mm 0.2m 19m 11 ms 24 V dc Hand
New
RS Stock No. 196-4105
Mfr. Part No.XUSL4MA2BB051N
HK$17,145.13
1 Pair
Pair(s)
Preventa Safety Detection XUSL4M 500mm Receiver, Transmitter 4 3 - 2 510mm 0m 4 m, 12 m 5.5 ms 24 V dc Body
RS Stock No. 920-9697
Mfr. Part No.2TLA022302R0300
BrandABB
HK$10,790.58
1 Pair
Pair(s)
Orion1 - 30mm Receiver, Sender 4 - E 32 600mm 0.2m 19m 14 ms 24 V dc Hand
New
RS Stock No. 196-4106
Mfr. Part No.XUSL4MA3BB081N
HK$15,623.15
1 Pair
Pair(s)
Preventa Safety Detection XUSL4M 400mm Receiver, Transmitter 4 3 - 3 810mm 0m 4 m, 12 m 5.5 ms 24 V dc Body
New
RS Stock No. 196-4115
Mfr. Part No.XUSL4MB30H121N
HK$22,166.94
1 Pair
Pair(s)
Preventa Safety Detection XUSL4M 30mm Receiver, Transmitter 4 3 - 61 1210mm 0m 4 m, 12 m 17.6 ms 24 V dc Hand
RS Stock No. 127-8307
Mfr. Part No.XUSL2E30H046N
HK$8,670.61
1 Pair of 1
Pair(s)
Preventa XUSL2E 30mm Receiver, Transmitter 2 1 C 23 460mm 0m 4 m, 12 m 8 ms 24 V dc Hand
RS Stock No. 146-5825
Mfr. Part No.SLC440COM-E-0650-14
BrandSchmersal
HK$11,109.13
Each
units
SLC440COM 440 14mm Sender - - - 64 650mm 300mm 7000mm 20 ms 24 V dc Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
New
RS Stock No. 196-4107
Mfr. Part No.XUSL4MA4BB091N
HK$18,176.44
1 Pair
Pair(s)
Preventa Safety Detection XUSL4M 300mm Receiver, Transmitter 4 3 - 41 910mm 0m 4 m, 12 m 5.5 ms 24 V dc Body
RS Stock No. 920-9701
Mfr. Part No.2TLA022302R0700
BrandABB
HK$17,759.80
1 Pair
Pair(s)
Orion1 - 30mm Receiver, Sender 4 - E 64 1200mm 0.2m 19m 21 ms 24 V dc Hand
RS Stock No. 146-5830
Mfr. Part No.SLC440COM-E-0970-30
BrandSchmersal
HK$10,775.22
Each
units
SLC440COM 440 30mm Sender - - - 48 970mm 300mm 10000mm 10 ms 24 V dc Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
New
RS Stock No. 196-4131
Mfr. Part No.XUSL4MB4BB091N
HK$14,458.22
1 Pair
Pair(s)
Preventa Safety Detection XUSL4M 300mm Receiver, Transmitter 4 3 - 4 910mm 0m 4 m, 12 m 5.5 ms 24 V dc Body
RS Stock No. 127-8332
Mfr. Part No.XUSL4E30H121N
HK$19,815.08
1 Pair of 1
Pair(s)
Preventa XUSL4E 30mm Receiver, Transmitter 4 3 E 61 1210mm 0m 4 m, 12 m 15.5 ms 24 V dc Hand
RS Stock No. 146-5826
Mfr. Part No.SLC440COM-E-0650-30
BrandSchmersal
HK$6,886.86
Each
units
SLC440COM 440 30mm Sender - - - 32 650mm 300mm 10000mm 10 ms 24 V dc Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
RS Stock No. 182-9575
Mfr. Part No.SLLP40-1050P88
BrandBanner
HK$23,029.56
Each
units
- SLL 40mm Emitter, Receiver - 3 E - 1050mm - 12m 11.2 ms 24 V dc Area
RS Stock No. 920-9704
Mfr. Part No.2TLA022303R0100
BrandABB
HK$10,432.83
1 Pair
Pair(s)
Orion1 - 30mm Receiver, Sender 4 - E 16 300mm 0.2m 20m 13 (No Code) ms, 16 (With Code) ms 24 V dc Hand
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...