Light Beams

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 271-568
Mfr. Part No.S30A-4011CA
BrandSick
HK$43,289.60
Each
units
- S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm
RS Stock No. 701-9238
Mfr. Part No.V30W-0101000
BrandSick
HK$15,884.21
Each
units
- V300 Camera 2.12m - 3 2 D 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 492-4922
Mfr. Part No.M20S-02150A122
BrandSick
HK$2,677.25
Each
units
- M2000 Sender 25m 0m 2 2 D 2 - - Plug - -
RS Stock No. 701-9269
Mfr. Part No.L21E-21MA1A
BrandSick
HK$1,260.46
Each
units
- L2000 Receiver 16m 0m 2 1 C 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 701-9250
Mfr. Part No.L21S-21MA1A
BrandSick
HK$889.69
Each
units
- L2000 Sender 16m 0m 2 1 C 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 136-3388
Mfr. Part No.S32B-3011BA
BrandSick
HK$28,015.06
Each
units
- S300 Mini Standard Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 701-2906
Mfr. Part No.L41S-33MA2A
BrandSick
HK$2,375.18
Each
units
- L4000 Sender 60m 0m 4 3 E 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9253
Mfr. Part No.L21S-33MA2A
BrandSick
HK$1,402.09
Each
units
- L2000 Sender 60m 0m 2 1 C 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 136-3386
Mfr. Part No.S30B-3011CA
BrandSick
HK$35,089.57
Each
units
- S300 Advanced Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 701-2918
Mfr. Part No.L41S-21MA1A
BrandSick
HK$1,053.62
Each
units
- L4000 Sender 10m 0m 4 3 E 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 701-9225
Mfr. Part No.V20W-0101000
BrandSick
HK$9,594.73
Each
units
- V200 Camera 2.12m - 2 1 C 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 492-4944
Mfr. Part No.M20E-02150A122
BrandSick
HK$3,754.49
Each
units
- M2000 Receiver 25m 0m 2 2 D 2 - 8 ms Plug - -
RS Stock No. 701-2915
Mfr. Part No.L41E-33MA2A
BrandSick
HK$1,761.26
Each
units
- L4000 Receiver 60m 0m 4 3 E 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9256
Mfr. Part No.L21E-33MA2A
BrandSick
HK$1,921.00
Each
units
- L2000 Receiver 60m 0m 2 1 C 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-2912
Mfr. Part No.L41E-21MA1A
BrandSick
HK$1,497.50
Each
units
- L4000 Receiver 10m 0m 4 3 E 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 492-4950
Mfr. Part No.M20S-03140A122
BrandSick
HK$4,406.92
Each
units
- M2000 Sender 25m 0m 2 2 D 3 - - Plug - -