Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 814-8122
Mfr. Part No.XY2CH13250H7
HK$3,089.85
Each
units
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS Stock No. 609-1894
Mfr. Part No.XY2CE1A270
HK$1,533.04
Each
units
Preventa XY2-CE Yes - - 2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS Stock No. 837-1139
Mfr. Part No.XY2CJL17
HK$914.96
Each
units
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 609-1939
Mfr. Part No.XY2CH13270
HK$1,206.70
Each
units
Preventa XY2-CH Yes - - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS Stock No. 837-1117
Mfr. Part No.XY2CJS17H29
HK$886.43
Each
units
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 179-9958
Mfr. Part No.XY2CE1A250
HK$2,441.85
Each
units
Preventa XY2 XY2 Yes 2P - NC/NO Right Side 70m 3 A 240V 250V Zamak 1 PG 13.5
RS Stock No. 837-1127
Mfr. Part No.XY2CJL15
HK$912.00
Each
units
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 130-0879
Mfr. Part No.XY2CE6A270
HK$1,445.74
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 837-1133
Mfr. Part No.XY2CJL17H29
HK$1,060.73
Each
units
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 814-8093
Mfr. Part No.XY2CH13150H7
HK$1,776.02
Each
units
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS Stock No. 837-1142
Mfr. Part No.XY2CJL19
HK$1,058.11
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 130-0887
Mfr. Part No.XY2CE1A270EX
HK$1,965.36
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS Stock No. 179-9962
Mfr. Part No.XY2CZ718
HK$215.40
Each
units
Preventa XY2 XY2 - - - - - - - - - - - -
RS Stock No. 130-0884
Mfr. Part No.XY2CE2A450
HK$1,540.86
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 814-8138
Mfr. Part No.XY2CE2A290H7
HK$3,022.57
Each
units
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
RS Stock No. 837-1145
Mfr. Part No.XY2CJL19H29
HK$1,120.20
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 814-8100
Mfr. Part No.XY2CE1A150H7
HK$2,908.08
Each
units
Preventa XY2-CE Yes - - NO/NC Right Side 50m 10 A 300V - - 3 -
RS Stock No. 837-1170
Mfr. Part No.XY2CJR19H7
HK$1,124.81
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 181-2633
Mfr. Part No.XY2CD01
HK$315.21
Each
units
Zelio Relay - - - - - - - 5 A - 125V - - -
RS Stock No. 837-1120
Mfr. Part No.XY2CJS19H29
HK$981.50
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -