Non-Fused Switch Disconnectors

pNon-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike a href="/web/c/automation-control-gear/industrial-switches/fused-switch-disconnectors/" target="_self"fused switch disconnectors/a, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot./pph2What are non-fused switch disconnectors used for?/h2/ppNon-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit. /pph2Types of non-fused switch disconnectors/h2/ppNon-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose./p

...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS Stock No. 466-172
BrandRS PRO
HK$198.44
Each
units
3 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-249
BrandRS PRO
HK$159.81
Each
units
4 20 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V ac - 3 5 kA
RS Stock No. 466-227
BrandRS PRO
HK$191.14
Each
units
4 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-150
BrandRS PRO
HK$143.38
Each
units
3 32 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-144
BrandRS PRO
HK$162.90
Each
units
3 40 A - - Panel Mount - - 15 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-148
BrandRS PRO
HK$137.61
Each
units
3 25 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-138
BrandRS PRO
HK$212.73
Each
units
3 63 A - - Panel Mount - - 22 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-273
BrandRS PRO
HK$164.42
Each
units
3 25 A - - DIN Rail - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 773-7964
BrandRS PRO
HK$229.23
Each
units
4 32 A - - Panel Mount - - 15 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-132
BrandRS PRO
HK$657.54
Each
units
4 125 A - - DIN Rail - - 55 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-188
BrandRS PRO
HK$260.06
Each
units
3 40 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 773-8049
BrandRS PRO
HK$793.64
Each
units
4 100 A - - Panel Mount - - 55 kW IP54 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-239
BrandRS PRO
HK$288.34
Each
units
4 40 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-201
BrandRS PRO
HK$31.21
Each
units
1 63 A - - Main Contact - - - IP65 No 690 V ac - 1 30 kA
RS Stock No. 466-122
BrandRS PRO
HK$689.90
Each
units
4 100 A - - DIN Rail - - 45 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-223
BrandRS PRO
HK$310.64
Each
units
4 63 A - - DIN Rail - - 22 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 136-5287
BrandRS PRO
HK$947.50
Each
units
4 32 A - - Panel Mount - 4NO 37 kW @ 240 V, 45 kW @ 415 V, 90 kW @ 690 V IP65 Yes 690 V - 3 -
RS Stock No. 466-255
BrandRS PRO
HK$448.56
Each
units
8 25 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - - 5 kA
RS Stock No. 466-283
BrandRS PRO
HK$238.23
Each
units
3 40 A - - DIN Rail - - 15 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 136-5288
BrandRS PRO
HK$1,920.46
Each
units
2 63 A - - Panel Mount - CO - IP65 Yes 415 V ac - 3 -