Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 1 - 20 of 125 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 330-8509
Mfr. Part No.XALD213
HK$306.60
Each
units
Harmony XALD - I/O Red/Green - Grey NC, NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 74mm 68mm 62mm
RS Stock No. 282-1758
Mfr. Part No.07-3511-10S92
BrandBartec
HK$1,581.04
Each
units
- - - - - Black 2NO - IP66, IP67 22mm Latching - - -
RS Stock No. 282-1742
Mfr. Part No.07-3511-10N84
BrandBartec
HK$1,688.53
Each
units
ComEx - Emergency Stop Red - Black NO/NC Thermoplastic IP66, IP67 22mm - - - -
RS Stock No. 299-398
Mfr. Part No.XALD214
HK$402.30
Each
units
Harmony XALD - I/O Green, Red Polycarbonate Grey - Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 74mm 68mm 66mm
RS Stock No. 342-2554
Mfr. Part No.XALD211H29
HK$343.64
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K 22mm Spring Return 74mm 68mm 62mm
RS Stock No. 202-3825
Mfr. Part No.GHG4118201R1307
BrandCEAG
HK$2,785.75
Each
units
- - - - - - - - IP67 22mm - 155mm 85mm 85mm
RS Stock No. 288-0274
Mfr. Part No.07-3512-10P74N84
BrandBartec
HK$2,261.69
Each
units
- - - - - - NO/NC - IP66, IP67 22mm - - - -
RS Stock No. 330-8464
Mfr. Part No.XALD102
HK$163.20
Each
units
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 68mm 68mm 62mm
RS Stock No. 521-3582
Mfr. Part No.1TVL110100P3110
BrandABB
HK$527.91
Each
units
- - - - - - 2NO - - 22mm - - - -
RS Stock No. 330-8521
Mfr. Part No.XALD324
HK$465.36
Each
units
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 104mm 68mm 62mm
RS Stock No. 342-2548
Mfr. Part No.XALD101H29
HK$192.21
Each
units
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 68mm 68mm 62mm
RS Stock No. 282-1764
Mfr. Part No.07-3511-10P74
BrandBartec
HK$1,349.33
Each
units
- - - - - - - - IP66, IP67 22mm - - - -
RS Stock No. 621-9165
Mfr. Part No.9001TYK21
HK$1,294.30
Each
units
Harmony 9001K - - Green, Red - - NC, NO Metal IP66 30mm - - - -
RS Stock No. 330-8486
Mfr. Part No.XALD134
HK$207.92
Each
units
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Start-Stop 68mm 68mm 53mm
RS Stock No. 874-2342
Mfr. Part No.3SU1853-3NB00-1AA1
BrandSiemens
HK$4,388.61
Each
units
SIRIUS ACT 3 Emergency Stop Black, Red Metal Grey 2NO/2NC (Main), 4NO/2NC (Auxiliary) Metal IP66 22mm Momentary 492.4mm 185.6mm 159.5mm
RS Stock No. 323-381
Mfr. Part No.GHG2736000R0003
BrandCEAG
HK$1,146.23
Each
units
- - - - - - - - - - - - - -
RS Stock No. 259-930
Mfr. Part No.LBX10110
BrandBACO
HK$270.12
Each
units
- - - - - - - - IP66 22mm Spring Return 58.9mm - -
RS Stock No. 282-1837
Mfr. Part No.07-3513-10P74LGGN84
BrandBartec
HK$3,417.47
Each
units
- - - - - - NO/NC - IP66, IP67 22mm - - - -
RS Stock No. 768-3520
BrandRS PRO
HK$54.45
Each
units
- - Off, On - - - - - - - Off-On 86.5mm 86.5mm 31.65mm
RS Stock No. 260-069
Mfr. Part No.LBX20120
BrandBACO
HK$399.08
Each
units
- - - - - - NO/NC - IP66 22mm Spring Return - - -
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...