Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 136-6397
Mfr. Part No.ADXL0320600
BrandLovato
HK$17,233.62
Each
units
2 100 240 V ac 320 A 600 V ac - 160 kW IP00 - - - -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6391
Mfr. Part No.ADXL0115600
BrandLovato
HK$8,600.94
Each
units
2 100 240 V ac 115 A 600 V ac - 55 kW IP00 95mm 180mm 226mm -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6393
Mfr. Part No.ADXL0162600
BrandLovato
HK$12,235.08
Each
units
2 100 240 V ac 162 A 600 V ac - 90 kW IP00 - - - -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6394
Mfr. Part No.ADXL0195600
BrandLovato
HK$14,536.69
Each
units
2 100 240 V ac 195 A 600 V ac - 110 kW IP00 - - - -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6387
Mfr. Part No.ADXL0060600
BrandLovato
HK$5,693.57
Each
units
2 100 240 V ac 60 A 600 V ac - 30 kW IP00 75mm 170mm 220mm -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6392
Mfr. Part No.ADXL0135600
BrandLovato
HK$9,812.32
Each
units
2 100 240 V ac 135 A 600 V ac - 75 kW IP00 - - - -20°C +40°C DIN Rail ADXL
RS Stock No. 136-6390
Mfr. Part No.ADXL0085600
BrandLovato
HK$7,450.07
Each
units
2 100 240 V ac 85 A 600 V ac - 45 kW IP00 95mm 180mm 226mm -20°C +40°C DIN Rail ADXL